Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Package Code: HVSON Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
C8051F303-GMR
Silicon Laboratories Inc
Check for Price Yes Yes Active 8 25 MHz 25 MHz 8 YES 3 V MICROCONTROLLER CMOS NO NO NO YES FLASH 3.6 V 2.7 V INDUSTRIAL S-XDSO-N11 Not Qualified e3 1 85 °C -40 °C 260 40 11 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 1 mm 3 mm 3 mm SILICON LABORATORIES INC QFN 3 X 3 MM, ROHS COMPLIANT, QFN-11 11 compliant 8542.31.00.01
C8051F303
Silicon Laboratories Inc
Check for Price No Obsolete 8 25 MHz 8192 256 8051 25 MHz 8 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 3.6 V 2.7 V INDUSTRIAL S-XDSO-N11 Not Qualified e0 1 85 °C -40 °C 250 11 UNSPECIFIED HVSON LCC14,.12SQ,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm DUAL 1 mm 3 mm 3 mm SILICON LABORATORIES INC QFN HVSON, LCC14,.12SQ,20 11 unknown 8542.31.00.01
C8051F303R
Silicon Laboratories Inc
Check for Price No Obsolete 8 25 MHz 25 MHz 8 YES 3 V MICROCONTROLLER CMOS NO NO NO YES FLASH 3.6 V 2.7 V INDUSTRIAL S-XDSO-N11 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 11 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 1 mm 3 mm 3 mm SILICON LABORATORIES INC QFN HVSON, 11 unknown 8542.31.00.01