Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

1 - 10 of 388 results

|
-
-
-
-
-
-
-
-
uPs/uCs/Peripheral ICs Type: MICROCONTROLLER
Select parts from the table below to compare.
Compare
Compare
P87C51RA+JB
NXP Semiconductors
Check for Price Obsolete 8 33 MHz 8192 512 8051 33 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 YES OTPROM 30.8 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.5SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD 2.1 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP QFP, QFP44,.5SQ,32 44 unknown 3A991.A.2 8542.31.00.01
P87C51RA+AA-T
NXP Semiconductors
Check for Price Obsolete 8 8 16 24 MHz 32 YES MICROCONTROLLER CMOS NO NO NO YES OTPROM 22.7 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm NXP SEMICONDUCTORS QCCJ, unknown 8542.31.00.01
P87C51RA+4A,512
NXP Semiconductors
Check for Price Yes Yes Active 8 16 MHz 8192 512 8051 16 MHz 32 YES 4 V MICROCONTROLLER CMOS NO NO NO 8 YES OTPROM 15 mA 5.5 V 2.7 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 245 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm NXP SEMICONDUCTORS LPCC PLASTIC, MO-047, SOT187-2, LCC-44 44 compliant 8542.31.00.01
P87C51RC+IB-T
NXP Semiconductors
Check for Price Obsolete 8 33 MHz 33 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO YES OTPROM 30.8 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified e3 70 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN GULL WING 800 µm QUAD 2.1 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP QFP, 44 unknown 3A991.A.2 8542.31.00.01
P87C51BH-2
Intel Corporation
Check for Price Obsolete 8 12 MHz 8 16 12 MHz 32 NO 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION NO NO NO NO OTPROM 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.26 mm INTEL CORP DIP DIP, 40 unknown 8542.31.00.01
P87C51RB+BA-T
NXP Semiconductors
Check for Price Obsolete 8 8 16 24 MHz 32 YES MICROCONTROLLER CMOS NO NO NO YES OTPROM 22.7 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm NXP SEMICONDUCTORS QCCJ, unknown 8542.31.00.01
935258820112
NXP Semiconductors
Check for Price Obsolete 8 16 MHz 16 MHz 32 YES 4 V MICROCONTROLLER CMOS NO NO NO YES OTPROM 5.5 V 2.7 V INDUSTRIAL S-PQCC-J44 e3 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm NXP SEMICONDUCTORS QCCJ, unknown 8542.31.00.01
P87C51RD2BN
NXP Semiconductors
Check for Price Yes Obsolete 8 33 MHz 65536 1024 8051 8 16 33 MHz 32 NO 5 V MICROCONTROLLER CMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ NO NO NO 8 YES OTPROM 50 µA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified 1 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.7 mm 15.24 mm 52 mm NXP SEMICONDUCTORS DIP DIP, DIP40,.6 40 unknown 3A991.A.2 8542.31.00.01
P87C51FA-20
Intel Corporation
Check for Price No Obsolete 8 20 MHz 8192 256 256 8051 8 16 20 MHz 32 3 NO 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION NO NO NO FIXED POINT NO NO YES 2 1 8 8 YES OTPROM 47 mA 6 V 4 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.26 mm INTEL CORP DIP PLASTIC, DIP-40 40 compliant 8542.31.00.01
P87C51
Intel Corporation
Check for Price No Obsolete 8 12 MHz 4096 128 128 8051 8 16 12 MHz 32 2 NO 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION NO NO NO FIXED POINT NO NO YES 2 1 8 8 NO OTPROM 20 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.26 mm INTEL CORP DIP PLASTIC, DIP-40 40 unknown 8542.31.00.01