Filter Your Search
11 - 20 of 389 results
|
P87C51RB+5N
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 16384 | 512 | 8051 | 16 MHz | 32 | NO | 4 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 15 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | 0.600 INCH, PLASTIC, MO-015, SOT129-1, DIP-40 | 40 | compliant | 8542.31.00.01 | |||||||||||
|
P87C51RC2BN
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 33 MHz | 32768 | 512 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ | NO | NO | NO | 8 | YES | OTPROM | 4.63 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40 | 40 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||
|
P87C51FA-IB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 8192 | 256 | 8051 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 30.8 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT307-2, QFP-44 | 44 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||
|
P87C51FC-5A-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 16 MHz | 32 | YES | 4 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 15 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||
|
P87C51RD2BN
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 65536 | 1024 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ | NO | NO | NO | 8 | YES | OTPROM | 50 µA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 1 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||
|
P87C51RC+JA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 32768 | 512 | 8051 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 30.8 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||
|
935269603529
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||
|
P87C51RA+4A-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 16 MHz | 32 | YES | 4 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 15 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, | 44 | unknown | 8542.31.00.01 | |||||||||||||||||
|
P87C51FB-AB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 | 16 | 24 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 22.7 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.31.00.01 | |||||||||||||||||||
|
P87C51RA+4B-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 16 MHz | 32 | YES | 4 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 15 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 8542.31.00.01 |