Filter Your Search
1 - 10 of 253,067 results
|
TC9317F
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4 | 25 kHz | 4096 | 128 | 75 kHz | 56 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 1.5 mA | 3.6 V | 1.8 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 60 °C | -10 °C | 80 | PLASTIC/EPOXY | FQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.85 mm | 12 mm | 12 mm | TOSHIBA CORP | QFP | FQFP, QFP80,.55SQ,20 | 80 | unknown | 8542.31.00.01 | ||||||||
|
T6A36S
Toshiba America Electronic Components
|
Check for Price | Obsolete | 25.2 kHz | 25.2 kHz | YES | MICROCONTROLLER | CMOS | OPERATES AT -1.2V TO -2V NEGATIVE SUPPLY | COMMERCIAL | S-PQFP-G60 | Not Qualified | 40 °C | 60 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 1.75 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | QFP, | 60 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
MSM6577K-XXGS-2K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4 | 32 kHz | 32 kHz | 12 | YES | MICROCONTROLLER | CMOS | OPERATES AT -0.9 TO -1.75 NEGATIVE SUPPLY | NO | NO | NO | NO | MROM | COMMERCIAL | R-PQFP-G56 | Not Qualified | 70 °C | -20 °C | 56 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 2.25 mm | 9.5 mm | 10.5 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 56 | unknown | 8542.31.00.01 | |||||||||||||||||
|
S1C6S3N2D
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 4 | 32 kHz | 32 kHz | 21 | YES | MICROCONTROLLER | CMOS | DEVICE IS ALSO AVAILABLE IN A 80 PIN SQU... more | NO | NO | NO | NO | MROM | COMMERCIAL EXTENDED | R-XUUC-N79 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 79 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE | DIE, | 79 | compliant | 8542.31.00.01 | |||||||||||||||||
|
MSM5052-XXX
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 4 | 32 kHz | 32 kHz | 12 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | COMMERCIAL EXTENDED | R-XUUC-N61 | Not Qualified | 75 °C | -20 °C | 61 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | LAPIS SEMICONDUCTOR CO LTD | DIE | DIE, | 61 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
SMC62L33D
Epson Electronics America Inc
|
Check for Price | Obsolete | 4 | 32 kHz | 21 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 1.7 V | 900 mV | X-XUUC-N100 | Not Qualified | 100 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | S-MOS SYSTEMS | DIE, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MSM64P155-001GS-BK
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 32 kHz | 4064 | 128 | OLMS-64K | 35 kHz | 18 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 200 µA | 1.7 V | 1.4 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 65 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.75X.99 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.5 mm | 14 mm | 20 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP100,.75X.99 | 100 | unknown | 8542.31.00.01 | |||||||
|
MSM6545L-XXGS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 32 kHz | 4096 | 128 | OLMS-65 | 32 kHz | 32 | YES | MICROCONTROLLER | CMOS | OPERATES AT -0.9 TO -3.5 NEGATIVE SUPPLY | NO | NO | NO | NO | MROM | OTHER | R-PQFP-G44 | Not Qualified | 70 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.53X.57,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 2 mm | 9.5 mm | 10.5 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP44,.53X.57,32 | 44 | unknown | 8542.31.00.01 | ||||||||||||
|
E0C62L81D
Seiko Epson Corporation
|
Check for Price | Obsolete | 4 | 32 kHz | 32 kHz | 13 | YES | 1.5 V | MICROCONTROLLER | CMOS | REQUIRES A NEGATIVE SUPPLY OF -1.5V | NO | NO | NO | NO | MROM | 3.5 V | 900 mV | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | -20 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MSM6502B-XXXGS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 32 kHz | 2000 | 64 | OLMS-65 | 32 kHz | 12 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 70 µA | 3.6 V | 2.4 V | OTHER | R-PQFP-G56 | Not Qualified | 70 °C | -20 °C | 56 | PLASTIC/EPOXY | QFP | QFP56,.53X.57 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 2 mm | 9.5 mm | 10.5 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP56,.53X.57 | 56 | unknown | 8542.31.00.01 |