Filter Your Search
1 - 10 of 663 results
|
R5F565NEDDLJ#20
Renesas Electronics Corporation
|
$10.4945 | Yes | Yes | Active | 32 | 120 MHz | 2097152 | 655360 | RX65N | 32 | 24 | 24 MHz | 78 | 19 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 16 | 13 | 8 | 8 | YES | FLASH | 40 mA | 3.6 V | 3.3 V | S-PBGA-N100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFLGA | LGA100,10X10,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 650 µm | BOTTOM | 1.05 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA-100 | 100 | PTLG0100JA | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F5631PFDLH#U0
Renesas Electronics Corporation
|
$7.2777 | Yes | Yes | Active | 32 | 100 MHz | 524288 | 65536 | RX | 16 MHz | 40 | 20 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 4 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFLGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 650 µm | BOTTOM | 1.05 mm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA-64 | 64 | PTLG0064JA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||
|
R5F565NEDDLC#20
Renesas Electronics Corporation
|
$11.5987 | Yes | Yes | Active | 32 | 120 MHz | 2097152 | 655360 | RX65N | 32 | 24 | 24 MHz | 136 | 19 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 16 | 15 | 8 | 8 | YES | FLASH | 40 mA | 3.6 V | 3.3 V | S-PBGA-N177 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 177 | PLASTIC/EPOXY | TFLGA | LGA177,15X15,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA-177 | 177 | PTLG0177KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F565NEDDLK#20
Renesas Electronics Corporation
|
$11.1515 | Yes | Yes | Active | 32 | 120 MHz | 2097152 | 655360 | RX65N | 32 | 24 | 24 MHz | 111 | 19 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 16 | 15 | 8 | 8 | YES | FLASH | 40 mA | 3.6 V | 3.3 V | S-PBGA-N145 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 145 | PLASTIC/EPOXY | TFLGA | LGA145,13X13,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA-145 | 145 | PTLG0145KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
R4F2113NLG#U0
Renesas Electronics Corporation
|
$9.6151 | Yes | Active | 16 | 20 MHz | 20 MHz | 114 | YES | 3.3 V | MICROCONTROLLER | YES | YES | YES | 3.6 V | 3 V | 145 | TFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 650 µm | QUAD | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||
|
R5F565NEHDLK#20
Renesas Electronics Corporation
|
$10.8276 | Yes | Yes | Active | 32 | 120 MHz | 2097152 | 655360 | RX65N | 32 | 24 | 24 MHz | 111 | 19 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 16 | 15 | 8 | 8 | YES | FLASH | 40 mA | 3.6 V | 3.3 V | S-PBGA-N145 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 145 | PLASTIC/EPOXY | TFLGA | LGA145,13X13,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA, | 145 | PTLG0145KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F562N8BDLE#U0
Renesas Electronics Corporation
|
$8.6837 | Yes | Yes | Active | 32 | 100 MHz | 524288 | 98304 | 32 | 14 MHz | 105 | 3 | YES | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | 4 | 16 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-N145 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 145 | PLASTIC/EPOXY | TFLGA | BGA145,13X13,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 650 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA-145 | 145 | PTLG0145JB | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||
|
R5F56318CDLK#U0
Renesas Electronics Corporation
|
$8.0975 | Yes | Yes | Active | 32 | 100 MHz | 524288 | 131072 | RX631 | 32 | 24 | 16 MHz | 112 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 16 | 15 | 8 | 8 | YES | FLASH | 115 mA | 3.6 V | 3 V | S-XBGA-N145 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 145 | UNSPECIFIED | TFLGA | LGA145,13X13,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA, | 145 | PTLG0145KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F5210BBDLJ#U0
Renesas Electronics Corporation
|
$8.0552 | Yes | Yes | Active | 32 | 50 MHz | 1048576 | 98304 | RX210 | 16 | 24 | 20 MHz | 84 | 16 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES 1.62 V MINIMUM SUPPLY AT 20 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 7 | 8 | 8 | YES | FLASH | 55 mA | 5.5 V | 3.3 V | S-PBGA-B100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFLGA | LGA100,10X10,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 650 µm | BOTTOM | 1.05 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | TFLGA | LGA, | 100 | PTLG0100JA | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F52318ADLA#20
Renesas Electronics Corporation
|
$6.1424 | Yes | Yes | Active | 32 | 54 MHz | 524288 | 65536 | RXV2 | 16 | 24 | 20 MHz | 80 | 17 | YES | 2 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 4 | 8 | 8 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-XLGA-N100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | UNSPECIFIED | TFLGA | LGA100,10X10,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 5.5 mm | 5.5 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA-100 | 100 | PTLG0100KA | compliant | 8542.31.00.01 | Renesas Electronics |