Filter Your Search
41 - 50 of 565 results
|
ST62E01CD6
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 64 | ST6200 | 8 MHz | 9 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | UVPROM | 6 V | 3.6 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | WDIP | DIP16,.3 | RECTANGULAR | IN-LINE, WINDOW | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 3.78 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP | SIDE BRAZED, CERAMIC, DIP-16 | 16 | compliant | 8542.31.00.01 | ||||
|
MC68HC705C8CS
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 6.09 mm | 15.24 mm | 52.27 mm | FREESCALE SEMICONDUCTOR INC | DIP | WDIP, | 40 | unknown | 8542.31.00.01 | |||||||||||||
|
ST62E60CF1
STMicroelectronics
|
Check for Price | No | Active | 8 | 8 MHz | 3884 | 128 | ST6200 | 8 MHz | 13 | NO | 4 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | UVPROM | 7 mA | 6 V | 3.6 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.63 mm | 7.62 mm | 25.4 mm | STMICROELECTRONICS | DIP | SIDE BRAZED, CERAMIC, DIP-20 | 20 | not_compliant | 8542.31.00.01 | |||||
|
MC68HRC705JJ7S
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 6160 | 224 | 6805 | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 1.05 MHZ | NO | NO | YES | 8 | NO | UVPROM | 5.2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.511 mm | FREESCALE SEMICONDUCTOR INC | DIP | WINDOWED, CERAMIC, DIP-20 | 20 | unknown | 8542.31.00.01 | |||||||
|
MC68HC705J1AVS
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 1240 | 64 | 6805 | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | NO | NO | NO | 8 | NO | UVPROM | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T20 | Not Qualified | 105 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.511 mm | FREESCALE SEMICONDUCTOR INC | DIP | WDIP, DIP20,.3 | 20 | unknown | 8542.31.00.01 | |||||||
|
MC68HRC705JP7S
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 6160 | 224 | 6805 | 4.2 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 1.05 MHZ | NO | NO | YES | 8 | NO | UVPROM | 5.2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 6.09 mm | 15.24 mm | 37.145 mm | FREESCALE SEMICONDUCTOR INC | DIP | WINDOWED, CERAMIC, DIP-28 | 28 | unknown | 8542.31.00.01 | |||||||
|
MC68HC705JJ7CS
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 6160 | 224 | 6805 | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 2.7 TO 3.3V SUPPLY @ 1.05MHZ | NO | NO | YES | 8 | NO | UVPROM | 5.2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.511 mm | MOTOROLA INC | DIP | WDIP, DIP20,.3 | 20 | unknown | 8542.31.00.01 | |||||
|
MC68HC705SR3S
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2 MHz | 3840 | 192 | 6805 | 4 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V SUPPLY @1MHZ | NO | NO | YES | 8 | NO | UVPROM | 7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP | WDIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||||||||
|
MC68HC705MC4MS
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 3 MHz | 6 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | UVPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-CDIP-T28 | Not Qualified | 125 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 6.09 mm | 15.24 mm | 37.145 mm | FREESCALE SEMICONDUCTOR INC | DIP | WDIP, | 28 | unknown | 8542.31.00.01 | EAR99 | |||||||||||||
|
MC68HC705MC4VS
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 3 MHz | 6 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T28 | Not Qualified | 105 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 6.09 mm | 15.24 mm | 37.145 mm | FREESCALE SEMICONDUCTOR INC | DIP | WDIP, | 28 | unknown | 8542.31.00.01 | EAR99 |