Filter Your Search
21 - 30 of 582 results
|
MC68HSC705J1AS
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 4 MHz | 1240 | 64 | 6805 | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 2.1 MHZ | NO | NO | NO | 8 | NO | UVPROM | 7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC, GLASS-SEALED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.511 mm | NXP SEMICONDUCTORS | WINDOWED, CERAMIC, DIP-20 | compliant | 8542.31.00.01 | |||||||||||||||||
|
P87C524GFFFA
NXP Semiconductors
|
Check for Price | Active | 8 | 20 MHz | 16384 | 512 | 8 | 16 | 20 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 2 | 8 | 8 | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.39 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | DIP | 40 | |||||||||
|
87C52/BQA
QP Semiconductor
|
Check for Price | Transferred | 8 | 8 | 16 | 12 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | QP SEMICONDUCTOR INC | WDIP, | unknown | 8542.31.00.01 | DIP | 40 | 3A001.A.2.C | |||||||||||||||||||||||
|
P87C58IFFFA
NXP Semiconductors
|
Check for Price | Active | 8 | 24 MHz | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 44 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.39 mm | NXP SEMICONDUCTORS | WDIP, | unknown | 8542.31.00.01 | DIP | 40 | |||||||||||||||||||
|
P87C58IBFFA
NXP Semiconductors
|
Check for Price | Active | 8 | 24 MHz | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 44 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.39 mm | NXP SEMICONDUCTORS | WDIP, | unknown | 8542.31.00.01 | DIP | 40 | ||||||||||||||||||||
|
5962-9157601MQX
QP Semiconductor
|
Check for Price | Transferred | 8 | 8 | 16 | 12 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | QP SEMICONDUCTOR INC | WDIP, | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||||||||
|
P87C504GBFFA
NXP Semiconductors
|
Check for Price | Active | 8 | 20 MHz | 16384 | 256 | 8 | 16 | 20 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | EMULATION HARDWARE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | UVPROM | 38 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.39 mm | NXP SEMICONDUCTORS | WDIP, | unknown | 8542.31.00.01 | DIP | 40 | ||||||||
|
P87C508NBFFA
NXP Semiconductors
|
Check for Price | Active | 8 | 33 MHz | 32768 | 256 | 8 | 16 | 33 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | UVPROM | 57.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.39 mm | NXP SEMICONDUCTORS | WDIP, | unknown | 8542.31.00.01 | DIP | 40 | 3A991.A.2 | |||||||
|
87C52-16/BQA
e2v technologies
|
Check for Price | Active | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | NO | NO | NO | NO | 5.5 V | 4.5 V | 40 | WDIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52 mm | TELEDYNE E2V (UK) LTD | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
C8344AH
Intel Corporation
|
Check for Price | Active | 8 | 12 MHz | 192 | 8 | 16 | 12 MHz | 32 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; SERIAL INTERFACE UNIT | NO | NO | NO | FIXED POINT | NO | NO | NO | 2 | 1 | 8 | NO | 200 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.58 mm | 15.24 mm | 50.8 mm | INTEL CORP | CERAMIC, DIP-40 | compliant | 8542.31.00.01 | DIP | 40 |