Filter Your Search
1 - 10 of 33 results
|
MC68HLC908QY1CFQ
NXP Semiconductors
|
Check for Price | Active | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 2.5 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | NXP SEMICONDUCTORS | SON, SOLCC8,.15,32 | compliant | 8542.31.00.01 | ||||||||||||||
|
MC9RS08KB2CDC
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 2048 | 126 | YES | MICROCONTROLLER | CMOS | FLASH | 7 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.16,32 | RECTANGULAR | SMALL OUTLINE | GULL WING | 800 µm | DUAL | FREESCALE SEMICONDUCTOR INC | 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, DFN-8 | compliant | 8542.31.00.01 | DFN | 8 | EAR99 | NXP | ||||||||||||||||
|
MC68HC908QT1ACFQE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 1536 | 128 | 68HC08 | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||
|
ST7PLITEU05U0U3
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 128 | ST72 | 8 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 5.5 V | 3.3 V | AUTOMOTIVE | R-XDSO-N8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 3.5 mm | STMICROELECTRONICS | ROHS COMPLIANT, DFN-8 | compliant | 8542.31.00.01 | DFN | 8 | ||||||||||
|
MC68HC908QT1AVFQE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 1536 | 128 | 68HC08 | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | NXP SEMICONDUCTORS | SON, SOLCC8,.15,32 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||
|
ST7PLITEU09U0U3
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 128 | ST72 | 8 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 5.5 V | 3.3 V | AUTOMOTIVE | R-XDSO-N8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 3.5 mm | STMICROELECTRONICS | ROHS COMPLIANT, DFN-8 | compliant | 8542.31.00.01 | DFN | 8 | ||||||||||
|
MC68HC908QT4AMFQE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 4096 | 128 | 68HC08 | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||
|
MC68HLC908QY4CFQ
NXP Semiconductors
|
Check for Price | Active | 8 | 2 MHz | 4096 | 128 | 68HC08 | 8 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 2.5 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | NXP SEMICONDUCTORS | SON, SOLCC8,.15,32 | compliant | 8542.31.00.01 | ||||||||||||||
|
ST7FLITEU09U0U6
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 128 | ST72 | 8 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 3.5 mm | STMICROELECTRONICS | ROHS COMPLIANT, DFN-8 | compliant | 8542.31.00.01 | DFN | 8 | ||||||||||
|
ST7PLITEU09U0U6TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 128 | ST72 | 8 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 5.5 V | 3.3 V | INDUSTRIAL | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | SON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 3.5 mm | STMICROELECTRONICS | ROHS COMPLIANT, DFN-8 | compliant | 8542.31.00.01 | DFN | 8 |