Filter Your Search
31 - 40 of 694 results
|
TSC87251G1XXX-B12IC
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 18 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68HC711K4VFS4
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 4 MHz | 24576 | 768 | 768 | 6800 | 8 | 16 | 16 MHz | 62 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | UVPROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 105 °C | -40 °C | 84 | PLASTIC/EPOXY | WQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | MOTOROLA INC | WINDOWED, CERQUAD-84 | unknown | 8542.31.00.01 | |||||
|
TSC87C51-25CKR
Atmel Corporation
|
Check for Price | Obsolete | 8 | 25 MHz | 8 | 16 | 25 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MC68HC711N4VFS4
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 4 MHz | 24576 | 768 | 6800 | 8 | 16 | 4 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | YES | NO | YES | 8 | YES | UVPROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-CQCC-J84 | Not Qualified | e0 | 105 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA INC | WQCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | ||||||||||||||||||
|
TSC51C2XXX-12II
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, | 44 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
TSC87C52-25AKD
Atmel Corporation
|
Check for Price | Obsolete | 8 | 25 MHz | 8 | 16 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-J44 | Not Qualified | 125 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
HPC467064/EL20X
Texas Instruments
|
Check for Price | Obsolete | 16 | 20 MHz | 8 | 16 | 20 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
TSC83251A1XXX-A12ICR
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 18 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | WQCCJ, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
PIC16C923/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 176 | PIC | 8 MHz | 52 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | UVPROM | 7 mA | 6 V | 5 V | COMMERCIAL | S-CQCC-J68 | Not Qualified | e3 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER, WINDOW | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | QFN | WINDOWED, CERQUAD-68 | 68 | compliant | 8542.31.00.01 | |||||||||||||||
|
TS87C52X2-ECKB
Atmel Corporation
|
Check for Price | Obsolete | 8 | 8 | 16 | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, | 44 | unknown | 8542.31.00.01 |