Part Details for HPC467064/EL20X by Texas Instruments
Overview of HPC467064/EL20X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for HPC467064/EL20X
HPC467064/EL20X CAD Models
HPC467064/EL20X Part Data Attributes:
|
HPC467064/EL20X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HPC467064/EL20X
Texas Instruments
16-BIT, UVPROM, 20MHz, MICROCONTROLLER, CQCC68, WINDOWED, LDCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | WQCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-J68 | |
Length | 24.13 mm | |
Number of I/O Lines | 52 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Qualification Status | Not Qualified | |
ROM Programmability | UVPROM | |
Seated Height-Max | 3.43 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for HPC467064/EL20X
This table gives cross-reference parts and alternative options found for HPC467064/EL20X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPC467064/EL20X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPC467064/EL20 | IC 16-BIT, UVPROM, 20 MHz, MICROCONTROLLER, CQCC68, WINDOWED, LDCC-68, Microcontroller | National Semiconductor Corporation | HPC467064/EL20X vs HPC467064/EL20 |
HPC467064/EL20 | 16-BIT, UVPROM, 20MHz, MICROCONTROLLER, CQCC68, WINDOWED, LDCC-68 | Texas Instruments | HPC467064/EL20X vs HPC467064/EL20 |
HPC167064/EL20 | IC 16-BIT, UVPROM, 20 MHz, MICROCONTROLLER, CQCC68, WINDOWED, LDCC-68, Microcontroller | National Semiconductor Corporation | HPC467064/EL20X vs HPC167064/EL20 |
HPC467064EL20 | IC UVPROM, MICROCONTROLLER, CQCC68, WINDOWED, LDCC-68, Microcontroller | National Semiconductor Corporation | HPC467064/EL20X vs HPC467064EL20 |
HPC167064/EL20 | 16-BIT, UVPROM, 20MHz, MICROCONTROLLER, CQCC68, WINDOWED, LDCC-68 | Texas Instruments | HPC467064/EL20X vs HPC167064/EL20 |
HPC167064EL20 | IC UVPROM, MICROCONTROLLER, CQCC68, WINDOWED, LDCC-68, Microcontroller | National Semiconductor Corporation | HPC467064/EL20X vs HPC167064EL20 |