Filter Your Search
31 - 40 of 69,459 results
|
Z8F0822SJ020SG
Zilog Inc
|
$2.0257 | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 1024 | Z8 | 20 MHz | 19 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | ZILOG INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.31.00.01 | ||||||||||||
|
Z8F0811HH020SG
Zilog Inc
|
$1.8953 | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 1024 | Z8 | 20 MHz | 11 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.98 mm | 5.3 mm | 7.2 mm | ZILOG INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.31.00.01 | ||||||||||||
|
MC9S08JS16CWJ
Freescale Semiconductor
|
$1.4900 | Yes | Yes | Transferred | 8 | 48 MHz | 16384 | 512 | HCS08 | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | SOIC | ROHS COMPLIANT, MS-013AC, SOIC-20 | 20 | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | ||||||||
|
MC9S12XA512VAA
Freescale Semiconductor
|
$17.1483 | Yes | Yes | Transferred | 16 | 40 MHz | 524288 | 32768 | CPU12 | 80 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | |||||
|
MC9S08SH4CTG
Freescale Semiconductor
|
$1.1629 | Yes | Yes | Transferred | 8 | 40 MHz | 4096 | 256 | 40 MHz | 17 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | TSSOP | TSSOP-16 | 16 | compliant | 8542.31.00.01 | EAR99 | NXP | |||||||||||
|
MC68332ACEH20
Freescale Semiconductor
|
$20.5473 | Yes | Yes | Transferred | 32 | 20 MHz | 2048 | 68000 | 16 | 24 | 20 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 134 mA | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | MATTE TIN | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | QFP | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | 132 | compliant | 8542.31.00.01 | EAR99 | NXP | ||||||||
|
MC908JB8JDWE
Freescale Semiconductor
|
$3.1591 | Yes | Yes | Transferred | 8 | 3 MHz | 8192 | 256 | 68HC08 | 6 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 7.5 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | SOIC | ROHS COMPLIANT, SOIC-20 | 20 | compliant | 8542.31.00.01 | EAR99 | NXP | |||||
|
MC9S12XDP512CAL
Freescale Semiconductor
|
$15.9877 | Yes | Yes | Transferred | 16 | 40 MHz | 524288 | 32768 | CPU12 | 80 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, LQFP-112 | 112 | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | |||||
|
MC9S12XD256MAA
Freescale Semiconductor
|
$14.7259 | Yes | Yes | Transferred | 16 | 40 MHz | 262144 | 2048 | CPU12 | 80 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | |||||
|
MC68332GCEH16
Freescale Semiconductor
|
$19.5441 | Yes | Yes | Transferred | 32 | 16 MHz | 2048 | 68000 | 16 | 24 | 16 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 134 mA | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | MATTE TIN | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | QFP | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | 132 | compliant | 8542.31.00.01 | EAR99 | NXP |