Filter Your Search
51 - 60 of 69,459 results
|
Z8F1621VN020SG
Zilog Inc
|
$3.4435 | Yes | Yes | Transferred | 8 | 20 MHz | 16384 | 2048 | Z8 | 20 MHz | 31 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 16 mA | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | ZILOG INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | |||||||||||
|
MC9S12XDT256VAL
Freescale Semiconductor
|
$14.8370 | Yes | Yes | Transferred | 16 | 40 MHz | 262144 | 4096 | CPU12 | 80 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, LQFP-112 | 112 | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | |||||
|
MC9S08QG4CDNE
Freescale Semiconductor
|
$0.9235 | Yes | Yes | Transferred | 8 | 20 MHz | 4096 | 256 | 20 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FREESCALE SEMICONDUCTOR INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | |||||||
|
MC9S08QE4CTG
Freescale Semiconductor
|
$1.1743 | Yes | Yes | Transferred | 8 | 20 MHz | 4096 | 256 | 16 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | TSSOP | 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | 16 | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | |||||||
|
MC9S12XDT256MAL
Freescale Semiconductor
|
$12.3243 | Yes | Yes | Transferred | 16 | 40 MHz | 262144 | 4096 | CPU12 | 80 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, LQFP-112 | 112 | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | |||||
|
CY7C63813-SXC
Cypress Semiconductor
|
$2.8400 | Yes | Yes | Transferred | 8 | 24 MHz | 8192 | 256 | M8C | 24 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES BETWEEN 4.35-5.25 V IN USB ACTIVITY | NO | NO | NO | 8 | NO | FLASH | 40 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5055 mm | 11.5565 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-18 | 18 | compliant | 8542.31.00.01 | 3A991.A.3 | ||||||
|
MC9S08QE128CLD
Freescale Semiconductor
|
$3.0440 | Yes | Yes | Transferred | 8 | 50.33 MHz | 131072 | 8192 | 16 MHz | 40 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BCD, LQFP-44 | 44 | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | |||||||
|
MC9S12DJ128CFUE
Freescale Semiconductor
|
$13.0000 | Yes | Yes | Transferred | 16 | 25 MHz | 16 | 16 | 50 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, LQFP-80 | 80 | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | ||||||||
|
MC68332GCEH20
Freescale Semiconductor
|
$19.5000 | Yes | Yes | Transferred | 32 | 20 MHz | 2048 | 68000 | 16 | 24 | 20 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 134 mA | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | MATTE TIN | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | QFP | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | 132 | compliant | 8542.31.00.01 | EAR99 | NXP | ||||||||
|
DS80C320-QCL+
Maxim Integrated Products
|
$21.2924 | Yes | Yes | Transferred | 8 | 33 MHz | 256 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | ROHS COMPLIANT, PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | EAR99 |