Filter Your Search
11 - 20 of 5,477 results
|
MTFC8GLVEA-1MWT
Micron Technology Inc
|
Check for Price | Contact Manufacturer | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | MICRON TECHNOLOGY INC | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
RC01DW3BAC
Runcore Innovation Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | DIE, | unknown | 8542.32.00.51 | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
GLS85LS1064B-M-I-FZJE-ND103
Greenliant Systems Ltd
|
Check for Price | Yes | Yes | Obsolete | ATA; ATAPI | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | INDUSTRIAL | R-PBGA-B145 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 145 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.95 mm | 14 mm | 24 mm | GREENLIANT SYSTEMS LTD | 14 X 24 MM, 1.95 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, FBGA-145 | compliant | 8542.31.00.01 | BGA | 145 | |||||||||||||||||
|
SDIBI-140-101
SanDisk Corporation
|
Check for Price | Transferred | ATA; PC-AT | 16 | 512 MBps | NO | 5 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | MOS | IDE | 6144 MBps | 90 mA | 5.25 V | 4.75 V | INDUSTRIAL | X-XXMA-X | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SANDISK CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
SDCF2BI-256-101
Western Digital Corp
|
Check for Price | Yes | Contact Manufacturer | ATA; PCMCIA; PC-AT | 8 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | IT ALSO OPERATES AT 4.75V TO 5.25V | IDE | 20 MBps | 3.465 V | 3.135 V | INDUSTRIAL | R-XUUC-N50 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 5 mm | 36.4 mm | 42.8 mm | WESTERN DIGITAL CORP | DIE, | unknown | 8542.31.00.01 | ||||||||||||||
|
SD7SF6S-256G-1122
Western Digital Corp
|
Check for Price | Contact Manufacturer | PCI | 750 MBps | YES | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 520 MBps | COMMERCIAL | R-XXMA-N | 70 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | UNSPECIFIED | WESTERN DIGITAL CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
RC01EW14AC
Runcore Innovation Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | DIE, | unknown | 8542.32.00.51 | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
KS8GRT-806
Cactus Technologies
|
Check for Price | Contact Manufacturer | 4 | YES | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 20 MBps | 3.6 V | 2.7 V | OTHER | R-XUUC-N9 | 85 °C | -25 °C | 9 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.25 mm | 24 mm | 32 mm | CACTUS TECHNOLOGIES LTD | DIE, | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
USB2224-NE-02
Rochester Electronics LLC
|
Check for Price | Yes | Active | USB | YES | 1.8 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | 1.98 V | 1.62 V | COMMERCIAL | S-PQFP-G128 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 235 | NOT SPECIFIED | 128 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | 14 X 14 MM, 1 MM HEIGHT, TQFP-128 | unknown | QFP | 128 | |||||||||||||||
|
SFCF0512H1BK1TO-C-MS-553-SMA
Swissbit
|
Check for Price | Obsolete | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | COMMERCIAL | R-XUUC-N50 | 70 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 |