Parametric results for: Secondary Storage Controllers

Filter Your Search

1 - 10 of 3,268 results

All Filters
|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FDC37C669-MS
Microchip Technology Inc
$8.6397 Yes Active PC-AT; PC-XT; PS/2; ISA 8 0.25 MBps YES 5 V SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE CMOS IDE 35 mA 5.5 V 4.5 V COMMERCIAL R-PQFP-G100 Not Qualified e3 70 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK Matte Tin (Sn) GULL WING 650 µm QUAD 3.15 mm 14 mm 20 mm ROHS COMPLIANT, QFP-100 100 QFP-100 EAR99 8542.31.00.01
package
FDC37C669-MT
Microchip Technology Inc
$10.8176 Yes Yes Not Recommended PC-AT; PC-XT; PS/2; ISA 8 0.25 MBps YES 5 V SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE CMOS IDE 35 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G100 Not Qualified e3 70 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm ROHS COMPLIANT, TQFP-100 100 LQFP-100 8542.31.00.30
AP-MSD01GISI-T
Apacer Technology Inc
$34.9153 Yes End Of Life 4 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 19 MBps 3.6 V 2.7 V INDUSTRIAL R-XUUC-N8 85 °C -40 °C 8 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD 1.1 mm UPPER 1.1 mm 11 mm 15 mm ROHS COMPLIANT, CARD-8 8542.31.00.30
package
TS2GSDC
Transcend Information Inc
$63.6577 Yes Contact Manufacturer 4 YES SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 3.6 V 2.7 V OTHER X-XUUC-N9 85 °C -25 °C 9 UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP NO LEAD UPPER 9 PIN CARD 9 8542.31.00.30 DIE
AP-MSD02GIDI-T
Apacer Technology Inc
$67.5805 Yes End Of Life 4 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 19 MBps 3.6 V 2.7 V INDUSTRIAL R-XUUC-N8 85 °C -40 °C 8 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD 1.1 mm UPPER 1.1 mm 11 mm 15 mm ROHS COMPLIANT, CARD-8 8542.31.00.30
758-879/000-001
WAGO Innovative Connections
$223.0170 Yes Active YES SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 20 MBps INDUSTRIAL R-XUUC-N9 90 °C -45 °C 9 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 24 mm 32 mm ROHS COMPLIANT, PACKAGE-9 8542.31.00.30 2016-03-30
SE-64NB
Enova Technology Corp
Check for Price Contact Manufacturer YES 5 V COMMERCIAL S-PQFP-G128 Not Qualified 70 °C 128 PLASTIC/EPOXY QFP QFP128,.64SQ,16 SQUARE FLATPACK GULL WING 400 µm QUAD 8542.31.00.30
package
SDP3C-300-101-00
SanDisk Corporation
Check for Price Transferred PCMCIA-ATA 16 0.5 MBps NO 5 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS IDE 8 MBps 90 mA 5.5 V 3.135 V COMMERCIAL X-XXMA-X68 Not Qualified 60 °C 68 UNSPECIFIED XMA UNSPECIFIED MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED MODULE-68 68 8542.31.00.30
MTFDBAC060MAE-1C1IT
Micron Technology Inc
Check for Price Obsolete ATA NO 5 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 170 MBps 5.25 V 4.75 V INDUSTRIAL R-XXMA-X 85 °C -40 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED 9.5 mm 69.85 mm 100.45 mm GREEN PACKAGE 8542.31.00.30 MODULE
package
CY7C68024-56LFXC
Rochester Electronics LLC
Check for Price Yes Yes Active USB YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE 3.6 V 3 V COMMERCIAL S-XQCC-N56 COMMERCIAL e3 NOT SPECIFIED 70 °C 260 20 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm HVQCCN, 56 QFN Unknown