Filter Your Search
31 - 40 of 5,477 results
|
SE-64NB
Enova Technology Corp
|
Check for Price | Contact Manufacturer | YES | 5 V | COMMERCIAL | S-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.64SQ,16 | SQUARE | FLATPACK | GULL WING | 400 µm | QUAD | ENOVA TECHNOLOGY CORP | QFP, QFP128,.64SQ,16 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
CY7C68024-56LFXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | USB | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N56 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ROCHESTER ELECTRONICS INC | HVQCCN, | unknown | QFN | 56 | |||||||||||||||
|
SLCF128MM1U
Simple Tech Inc
|
Check for Price | Obsolete | ATA-5 | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | IT ALSO OPREATES AT TYP 5 V | IDE | 16.7 MBps | 3.465 V | 3.18 V | COMMERCIAL | R-XUUC-N50 | 70 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 3.4 mm | 36.4 mm | 42.8 mm | SIMPLE TECH INC | ROHS COMPLIANT, PC CARD TYPE1-50 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
SST58SD128-70-C-P1H
Silicon Storage Technology
|
Check for Price | Obsolete | ATA | 16 | NO | 5 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 1.4 MBps | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.8 mm | 15.24 mm | 42.6 mm | SILICON STORAGE TECHNOLOGY INC | DIP, | unknown | 8542.31.00.01 | DIP | 32 | ||||||||||||||||||
|
RC01GC3BAC
Runcore Innovation Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | BGA, | unknown | 8542.32.00.51 | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
AUSDH8GUICL10-RM3BKBL
ADATA Technology Co Ltd
|
Check for Price | Contact Manufacturer | YES | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 30 MBps | 3.6 V | 2.7 V | R-XUUC-N | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ADATA TECHNOLOGY CO LTD | DIE, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
SE-40A
Enova Technology Corp
|
Check for Price | Contact Manufacturer | YES | 5 V | COMMERCIAL | S-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.64SQ,16 | SQUARE | FLATPACK | GULL WING | 400 µm | QUAD | ENOVA TECHNOLOGY CORP | QFP, QFP128,.64SQ,16 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MTFDBAC060MAE-1C1IT
Micron Technology Inc
|
Check for Price | Obsolete | ATA | NO | 5 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 170 MBps | 5.25 V | 4.75 V | INDUSTRIAL | R-XXMA-X | 85 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 9.5 mm | 69.85 mm | 100.45 mm | MICRON TECHNOLOGY INC | , | unknown | 8542.31.00.01 | MODULE | |||||||||||||||||||||||
|
RC01MC14AB
Runcore Innovation Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | BGA, | unknown | 8542.32.00.51 | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
UPD72065BC
NEC Electronics America Inc
|
Check for Price | Obsolete | 8 | 0.0625 MBps | NO | 5 V | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE | CMOS | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | -10 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEC ELECTRONICS AMERICA INC | 0.600 INCH, PLASTIC, DIP-40 | unknown | 8542.31.00.01 |