Filter Your Search
41 - 50 of 5,477 results
|
WD2795AL-02
Western Digital Corp
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | WESTERN DIGITAL CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
MC68HC99FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | QCCJ, LDCC52,.8SQ | ||||||||||||||||||||||||||||||||
|
RC01DW24AC
Runcore Innovation Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | unknown | 8542.32.00.51 | DIE, | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MTFDDAT256MAM-1J2
Micron Technology Inc
|
Check for Price | Active | CMOS | FLASH | 3.3 V | MICRON TECHNOLOGY INC | unknown | 8542.32.00.51 | , | EAR99 | MLC NAND TYPE | ||||||||||||||||||||||||||||||||||||||||||||
|
RC01FW24AC
Runcore Innovation Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | unknown | 8542.32.00.51 | DIE, | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
RC01HW2AAB
Runcore Innovation Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | FLASH MODULE | RUNCORE INNOVATION TECHNOLOGY CO LTD | unknown | 8542.32.00.51 | DIE, | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MTFDDAT256MAY-1AH12AAHA
Micron Technology Inc
|
Check for Price | Obsolete | NO | CMOS | 2.199 Tbit | FLASH MODULE | 8 | 1 | 256000000000 | 274.8779 G | ASYNCHRONOUS | 256GX8 | SERIAL | 3.3 V | 3.46 V | 3.14 V | 3.3 V | COMMERCIAL | R-XDMA-N52 | 70 °C | 52 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | DUAL | 3.75 mm | 29.85 mm | 50.8 mm | MICRON TECHNOLOGY INC | compliant | 8542.32.00.51 | DIE, | EAR99 | MLC NAND TYPE | |||||||||||||||||||
|
FDC1761-02
SMSC
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 235 | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | unknown | 8542.31.00.01 | DIP, DIP40,.6 | ||||||||||||||||||||||||||||||
|
MCBOE32GQAPR-MWA
Samsung Semiconductor
|
Check for Price | Obsolete | ATA | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 3.6 V | 3 V | COMMERCIAL EXTENDED | X-PBGA-B | Not Qualified | 85 °C | -25 °C | PLASTIC/EPOXY | BGA | UNSPECIFIED | GRID ARRAY | BALL | BOTTOM | SAMSUNG SEMICONDUCTOR INC | unknown | 8542.31.00.01 | BGA, | BGA | |||||||||||||||||||||||||||||
|
MTFDDAK240MAV-1AE11AAHA
Micron Technology Inc
|
Check for Price | Active | NO | CMOS | 2.0616 Tbit | FLASH MODULE | 8 | 1 | 240000000000 | 257.698 G | ASYNCHRONOUS | 240GX8 | 3-STATE | SERIAL | 5 V | 5.5 V | 4.5 V | 5 V | COMMERCIAL | R-XSMA-N22 | 70 °C | 22 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | SINGLE | 7 mm | 69.85 mm | 100.45 mm | MICRON TECHNOLOGY INC | compliant | 8542.32.00.51 | DIE, | EAR99 | MLC NAND TYPE |