Parametric results for: Bit-Slice Processors

Filter Your Search

1 - 10 of 2,756 results

All Filters
|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IDM2901ADM/883B
National Semiconductor Corporation
Check for Price Obsolete NO 5 V BIT-SLICE MICROPROCESSOR ECL MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-40 3A001.a.2.c 8542.31.00.30
N3001N
Philips Semiconductors
Check for Price Transferred NO BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER TTL COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-40 8542.31.00.30
package
CY2910ADC
Cypress Semiconductor
Check for Price No Obsolete 12 20 MHz NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 5 V 170 mA 5.5 V 4.5 V COMMERCIAL R-GDIP-T40 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.451 mm 0.600 INCH, CERDIP-40 DIP 40 Unknown
AM2940FM
AMD
Check for Price Obsolete YES BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR BIPOLAR MILITARY R-CDFP-F28 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 28 CERAMIC, METAL-SEALED COFIRED DFP FL28,.4 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 3A001.a.2.c 8542.31.00.30
CY8C910-50PC
Cypress Semiconductor
Check for Price Transferred NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 100 mA COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-40 8542.31.00.30
package
5962-8853503XX
SRI International Sarnoff
Check for Price Active 4 YES 5 V BIT-SLICE MICROPROCESSOR CMOS 5.5 V 4.5 V MILITARY S-CQCC-N44 Not Qualified 125 °C -55 °C 44 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD QUAD CERAMIC, LCC-44 3A001.a.2.c 8542.31.00.30 LCC 44
MA17502FS0
Marconi Electronic Devices Inc
Check for Price Obsolete YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 180 mA MILITARY S-CQFP-F68 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class S (Modified) 68 CERAMIC, METAL-SEALED COFIRED QFF QFL68,.95SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD 3A001.a.2.c 8542.31.00.30
package
CY7C9101-40GC
Cypress Semiconductor
Check for Price Obsolete 9 25 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 60 mA 5.5 V 4.5 V COMMERCIAL S-CPGA-P68 Not Qualified e0 70 °C 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,11X11 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 2.667 mm 27.94 mm 27.94 mm CERAMIC, PGA-68 8542.31.00.30 PGA 68
package
L4C383JC55
LOGIC Devices Inc
Check for Price Obsolete 16 23.26 MHz YES 5 V BIT-SLICE MICROPROCESSOR CMOS 30 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 3 70 °C 225 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 24.2316 mm 24.2316 mm PLASTIC, LCC-68 8542.31.00.30 LCC 68
package
IDT49C402BG84B
Integrated Device Technology Inc
Check for Price Obsolete 16 41.67 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 2 X 6 BIT ADDRESS INPUT BUS; 64 X 16 BIT... more 130 mA 5.5 V 4.5 V MILITARY S-CPGA-P84 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 84 CERAMIC, METAL-SEALED COFIRED PGA PGA84M,11X11 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 30.6705 mm 30.6705 mm CAVITY-UP, PGA-84 3A991.a.2 8542.31.00.30 PGA 84