Parametric results for: AM29CPL151PC under Bit-Slice Processors

Filter Your Search

1 - 10 of 2,756 results

All Filters
|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IDM2909AJM
National Semiconductor Corporation
Check for Price Obsolete NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER TTL MILITARY R-CDIP-T28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-28 3A001.a.2.c 8542.31.00.30
L4C381JC
LOGIC Devices Inc
Check for Price Obsolete 8542.31.00.30
AM29C101-1GC
AMD
Check for Price Obsolete NO 5 V BIT-SLICE MICROPROCESSOR CMOS 40 mA COMMERCIAL S-CPGA-P68 Not Qualified e0 70 °C 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,11X11 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 8542.31.00.30
package
L4C381GM30
LOGIC Devices Inc
Check for Price Obsolete 16 38.46 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS BYPASS PATH FOR I/O REGISTERS; 2 CONTROL... more 30 mA 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified e0 3 125 °C -55 °C 225 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 4.4196 mm 29.464 mm 29.464 mm CAVITY UP, CERAMIC, PGA-68 3A991.a.2 8542.31.00.30 PGA 68
package
5962-8770805UX
Cypress Semiconductor
Check for Price Obsolete 12 YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 90 mA 5.5 V 4.5 V MILITARY S-CQCC-N44 Not Qualified 125 °C -55 °C MIL-STD-883 44 CERAMIC, METAL-SEALED COFIRED QCCN LCC44,.65SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD LCC-44 3A001.a.2.c 8542.31.00.30 LCC 44
SN74S481JQ4
Texas Instruments
Check for Price Obsolete NO BIT-SLICE MICROPROCESSOR TTL COMMERCIAL R-CQIP-P48 70 °C 48 CERAMIC, METAL-SEALED COFIRED QIP QUIP48A,.6/.8 RECTANGULAR IN-LINE PIN/PEG 1.27 mm QUAD 8542.31.00.30
package
29F10SDM
Fairchild Semiconductor Corporation
Check for Price Obsolete 12 NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER BIPOLAR MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL SLIM, CERAMIC, DIP-40 3A001.a.2.c 8542.31.00.30 DIP 40
49C402APQF9
Integrated Device Technology Inc
Check for Price No Obsolete BIT-SLICE MICROPROCESSOR e0 3 225 TIN LEAD 8542.31.00.30 PQFP 80 PM80 2020-03-06
CFA0090A
LSI Corporation
Check for Price Obsolete 4 BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS Not Qualified 8542.31.00.30
package
AM2909ADCB
AMD
Check for Price Obsolete 4 NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER TTL 130 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 37.211 mm HERMETIC SEALED, CERDIP-28 8542.31.00.30 DIP 28