Parametric results for: IDT7381L25G under Bit-Slice Processors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt7381l25g Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
IDT7381L25GB
Integrated Device Technology Inc
Check for Price No Obsolete 16 50 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 2 X 16 BIT DATA INPUT BUS; 3 CONTROL PIN... more 90 mA 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified e0 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 29.464 mm 29.464 mm INTEGRATED DEVICE TECHNOLOGY INC PGA CAVITY-UP, PGA-68 68 not_compliant 3A991.A.2 8542.31.00.01
IDT7381L25G
Integrated Device Technology Inc
Check for Price No Obsolete 16 50 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 2 X 16 BIT DATA INPUT BUS; 3 CONTROL PIN... more 76 mA 5.25 V 4.75 V COMMERCIAL S-CPGA-P68 Not Qualified e0 70 °C 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 29.464 mm 29.464 mm INTEGRATED DEVICE TECHNOLOGY INC PGA CAVITY-UP, PGA-68 68 not_compliant 3A991.A.2 8542.31.00.01