Filter Your Search
1 - 2 of 2 results
|
IDT7381L25GB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 16 | 50 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 2 X 16 BIT DATA INPUT BUS; 3 CONTROL PIN... more | 90 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CAVITY-UP, PGA-68 | 68 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
IDT7381L25G
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 16 | 50 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 2 X 16 BIT DATA INPUT BUS; 3 CONTROL PIN... more | 76 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CAVITY-UP, PGA-68 | 68 | not_compliant | 3A991.A.2 | 8542.31.00.01 |