Parametric results for: MAQ2911CD under Bit-Slice Processors

Filter Your Search

1 - 10 of 2,756 results

All Filters
|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAQ17502CBBAF
Dynex Semiconductor
Check for Price No Obsolete NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 40 mA MILITARY R-CDIP-T64 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 64 CERAMIC, METAL-SEALED COFIRED DIP DIP64,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP64,.9 Unknown 3A001.a.2.c 8542.31.00.30
49C403AGB
Integrated Device Technology Inc
Check for Price Obsolete NO 5 V BIT-SLICE MICROPROCESSOR CMOS 275 mA MILITARY S-CPGA-P108 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 108 CERAMIC, METAL-SEALED COFIRED PGA PGA108(UNSPEC) SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG PERPENDICULAR 3A001.a.2.c 8542.31.00.30
MAS2910CCXXX
Zarlink Semiconductor Inc
Check for Price Transferred BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER 8542.31.00.30
86027013X
Microchip Technology Inc
Check for Price Obsolete CMOS Not Qualified 8542.31.00.30
package
29F10L1M
Fairchild Semiconductor Corporation
Check for Price Obsolete 12 YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER BIPOLAR MILITARY S-CQCC-N44 Not Qualified 125 °C -55 °C 44 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 3.05 mm 16.51 mm 16.51 mm CERAMIC, LCC-44 3A001.a.2.c 8542.31.00.30 LCC 44
WS59016EJ
Waferscale Integration Inc
Check for Price Obsolete 16 21.28 MHz YES 5 V BIT-SLICE MICROPROCESSOR CMOS 45 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 8542.31.00.30
package
CY7C910-93PC
Cypress Semiconductor
Check for Price Obsolete 12 10.75 MHz NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 70 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.07 mm 0.600 INCH, PLASTIC, DIP-40 8542.31.00.30 DIP 40
9408DCQM
Fairchild Semiconductor Corporation
Check for Price Obsolete NO BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-40 8542.31.00.30
CY8C901-31JC
Cypress Semiconductor
Check for Price Obsolete YES BIT-SLICE MICROPROCESSOR CMOS COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 8542.31.00.30
package
CY2910APC
Cypress Semiconductor
Check for Price No Obsolete 12 20 MHz NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 5 V 170 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.07 mm 0.600 INCH, PLASTIC, DIP-40 Unknown DIP 40