Filter Your Search
31 - 40 of 9,621 results
|
|
CYPD2122-24LQXIT
Infineon Technologies AG
|
$1.3190 | Yes | Active | I2C; SPI; UART; USB | 0.125 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.7 V | S-PQCC-N24 | 3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | QFN-24 | 3A991.a.2 | 8542.31.00.30 | |||||||||||||
|
|
UTC2000-E/MG
Microchip Technology Inc
|
$1.3207 | Yes | Active | USB | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.35 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N16 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | 3 X 3 MM, 0.90 MM HEIGHT, QFN-16 | EAR99 | 8542.31.00.01 | 16 | QFN-16 | |||||||||
|
|
CYPD2134-24LQXIT
Cypress Semiconductor
|
$1.3509 | Yes | Transferred | I2C; SPI; UART; USB | 0.125 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.7 V | S-XQCC-N24 | e4 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | QFN-24 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
|
USB3343-CP
Microchip Technology Inc
|
$1.3548 | Yes | Active | USB; VBUS | 8 | 60 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 52 mA | 2 V | 1.6 V | S-PQCC-N24 | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | QFN-24 | EAR99 | 8542.31.00.01 | 24 | VQFN-24 | |||||||
|
|
USB3318C-CP-TR
Microchip Technology Inc
|
$1.3600 | Yes | Active | VBUS; USB | 8 | 13 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 34 mA | 2 V | 1.6 V | S-XQCC-N24 | e3 | 3 | 85 °C | -40 °C | TS 16949 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | VQFN-24 | EAR99 | 8542.31.00.01 | 24 | VQFN-24 | TR, 13 INCH | ||||||
|
|
USB3319C-CP-TR
Microchip Technology Inc
|
$1.3600 | Yes | Active | UART; USB | 8 | 13 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 38 mA | 2 V | 1.6 V | S-XQCC-N24 | e3 | 3 | 85 °C | -40 °C | TS 16949 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | VQFN-24 | EAR99 | 8542.31.00.01 | 24 | VQFN-24 | ||||||||
|
|
USB3318-CP-TR
Microchip Technology Inc
|
$1.3600 | Yes | Active | VBUS; USB | 8 | 13 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 34 mA | 2 V | 1.6 V | S-XQCC-N24 | e3 | 85 °C | -40 °C | TS 16949 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | VQFN-24 | EAR99 | 8542.31.00.01 | 24 | VQFN-24 | ||||||||
|
|
USB3311C-CP-TR
Microchip Technology Inc
|
$1.3600 | Yes | Active | UART; USB | 8 | 26 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | 38 mA | 2 V | 1.6 V | S-XQCC-N24 | e3 | 3 | 85 °C | -40 °C | TS 16949 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | VQFN-24 | EAR99 | 8542.31.00.01 | 24 | VQFN-24 | |||||||
|
|
USB3310C-CP-TR
Microchip Technology Inc
|
$1.3600 | Yes | Active | UART | 8 | 26 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 38 mA | 2 V | 1.6 V | S-XQCC-N24 | e3 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | QFN-24 | EAR99 | 8542.31.00.01 | 24 | VQFN-24 | ||||||||||
|
USB3347-CP-TR
Microchip Technology Inc
|
$1.3600 | Yes | Active | USB; VBUS | 8 | 60 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 52 mA | 2 V | 1.6 V | S-PQCC-N24 | e3 | 3 | 85 °C | -40 °C | TS 16949 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | QFN-24 | EAR99 | 8542.31.00.01 | 24 | VQFN-24 | QFN |