Parametric results for: TS2PCIE412RUAR under Bus Controllers

Filter Your Search

41 - 50 of 9,570 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MIC2550AYTS-TR
Microchip Technology Inc
$1.3900 Yes Active USB 1.5 MBps YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 10 mA 5.25 V 4 V R-PDSO-G14 e3 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm TSSOP, TSSOP14,.25 14 TSSOP-14 Compliant EAR99 8542.39.00.01
package
MIC2550AYML25-TR
Microchip Technology Inc
$1.3900 Yes Yes Not Recommended VBUS; USB 1.5 MBps YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 10 mA 5.25 V 4 V S-XQCC-N14 85 °C -40 °C 14 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD QUAD VQFN-14 14 VQFN-14 8542.31.00.30
MIC2550AYML-TR
Microchip Technology Inc
$1.3900 Yes End Of Life USB 1.5 MBps YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 10 mA 5.25 V 4 V S-PQCC-N16 e4 2 85 °C -40 °C 260 40 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3 mm 3 mm MLF-16 16 VQFN-16 EAR99 8542.39.00.01
CYPD3174-16SXQ
Cypress Semiconductor
$1.4008 Yes Transferred I2C; SPI; UART; USB 0.125 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 10 MILLIAMP NOMINAL SUPPLY CURRENT IS AVAILABLE 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 e4 105 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 9.893 mm SOIC-16 3A991.A.3 8542.31.00.01 2017-05-19
package
TS2PCIE412RUAR
Texas Instruments
$1.4037 Yes Yes Active PCI 525 MBps YES 1.8 V BUS CONTROLLER, PCI CMOS 2 V 1.5 V INDUSTRIAL R-PQCC-N42 Not Qualified e4 1 85 °C -40 °C 260 30 42 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 800 µm 3.5 mm 9 mm QFN-42 42 EAR99 8542.39.00.90 QFP
package
USB3318-CP
Microchip Technology Inc
$1.4260 Yes Yes Active VBUS; USB 8 13 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO OPERATES AT 3.3V SUPPLY 34 mA 2 V 1.6 V S-XQCC-N24 e3 85 °C -40 °C TS 16949 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm VQFN-24 24 VQFN-24 EAR99 8542.31.00.01
package
USB2412-DZK-TR
Microchip Technology Inc
$1.4261 Yes Active USB 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 65 mA 3.6 V 3 V COMMERCIAL S-PQCC-N28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm 5 X 5 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-28 28 VQFN-28 EAR99 8542.31.00.01 QFN
package
USB2422/MJ
Microchip Technology Inc
$1.4452 Yes Active SMBUS; USB YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 89 mA 3.6 V 3 V COMMERCIAL S-XQCC-N24 e3 70 °C TS 16949 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220, SQFN-24 24 QFN-24 EAR99 8542.31.00.01
package
USB3300-EZK
Microchip Technology Inc
$1.4470 Yes Yes Active USB 8 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 46.8 mA 3.6 V 3 V S-XQCC-N32 e3 3 85 °C -40 °C 260 TS 16949 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm 32 VQFN-32 EAR99 8542.31.00.01 QFN
CYPD3171-24LQXQ
Infineon Technologies AG
$1.4541 Yes Active I2C; SPI; UART; USB 0.125 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 2.7 V INDUSTRIAL S-XQCC-N24 e4 3 105 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm QFN-24 3A991.a.2 8542.31.00.30