Parametric results for: USB2534I-1080AEN under Bus Controllers

Filter Your Search

41 - 50 of 8,317 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UPD350B/Q8X
Microchip Technology Inc
$1.6050 End Of Life I2C; SPI; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C TS 16949 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 Microchip
UPD350B-I/Q8X
Microchip Technology Inc
$1.6120 End Of Life I2C; SPI; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V INDUSTRIAL S-PQCC-N28 85 °C -40 °C AEC-Q100; TS 16949 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 Microchip
UTC2000-E/MG
Microchip Technology Inc
$1.6200 Yes Active USB YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.35 mA 5.5 V 4.5 V AUTOMOTIVE S-XQCC-N16 e3 125 °C -40 °C TS 16949 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC HVQCCN, compliant EAR99 8542.31.00.01 Microchip
TUSB2036VFR
Texas Instruments
$1.6542 Yes Yes Active 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 40 mA 3.6 V 3 V COMMERCIAL S-PQFP-G32 Not Qualified e4 3 70 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm TEXAS INSTRUMENTS INC LQFP-32 compliant EAR99 8542.39.00.01 Texas Instruments QFP 32
USB3347-CP
Microchip Technology Inc
$1.6550 Yes Active UART; USB 26 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 52 mA 2 V 1.6 V INDUSTRIAL S-PQCC-N24 Not Qualified e3 85 °C -40 °C 24 PLASTIC/EPOXY HQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG MATTE TIN NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
UPD350AT/Q8X
Microchip Technology Inc
$1.6800 Active I2C; SPI; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C TS 16949 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 Microchip
UPD350BT/Q8X
Microchip Technology Inc
$1.6800 End Of Life I2C; SMBUS; SPI; USB 0.125 MBps 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 Microchip
UPD350CT/Q8X
Microchip Technology Inc
$1.6800 Active I2C; SPI; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C TS 16949 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 Microchip
UPD350DT/Q8X
Microchip Technology Inc
$1.6800 End Of Life I2C; SPI; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C TS 16949 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 Microchip
CYPD2122-24LQXI
Infineon Technologies AG
$1.6956 Yes Active e4 3 NOT SPECIFIED NOT SPECIFIED Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG QFN-24 compliant EAR99 8542.39.00.01 Infineon POWER SUPPLY SUPPORT CIRCUIT