Parametric results for: FT245BL under Bus Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ft245bl Sorted By: Bus Compatibility
Select parts from the table below to compare.
Compare
Compare
FT245BL-TRAY
FTDI Chip
$3.9609 Yes Yes End Of Life USB 8 1 MBps 6 MHz YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS AND ALSO DATA RATE TRANSFERE AT 300KILOBYTE/SECOND-VCP DRIVERS 5.25 V 4.35 V COMMERCIAL S-PQFP-G32 e3 3 70 °C 260 30 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD LQFP-32 compliant FTDI Chip
FT245BL-REEL
FTDI Chip
$4.6913 Yes Obsolete YES 5 V MICROPROCESSOR CIRCUIT CMOS 5.25 V 4.35 V COMMERCIAL S-PQFP-G32 e3 3 70 °C 260 30 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD LQFP, compliant FTDI Chip EAR99 8542.31.00.01