Filter Your Search
1 - 2 of 2 results
|
FT245BL-TRAY
FTDI Chip
|
$3.9609 | Yes | Yes | End Of Life | USB | 8 | 1 MBps | 6 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | AND ALSO DATA RATE TRANSFERE AT 300KILOBYTE/SECOND-VCP DRIVERS | 5.25 V | 4.35 V | COMMERCIAL | S-PQFP-G32 | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | LQFP-32 | compliant | FTDI Chip | ||||
|
FT245BL-REEL
FTDI Chip
|
$4.6913 | Yes | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.25 V | 4.35 V | COMMERCIAL | S-PQFP-G32 | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | LQFP, | compliant | FTDI Chip | EAR99 | 8542.31.00.01 |