Parametric results for: TUSB8040A1RKMR under Bus Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tusb8040a1rkmr Sorted By: Bus Compatibility
Select parts from the table below to compare.
Compare
Compare
TUSB8040A1RKMR
Texas Instruments
Check for Price Yes Yes Not Recommended I2C; SMBUS 24 MHz YES 1.1 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.05-V SUPPLY MAY BE USED AS LONG AS MINIMUM SUPPLY CONDITIONS ARE MET 1.26 V 990 mV COMMERCIAL S-PQCC-N100 Not Qualified e4 3 70 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY HVQCCN SLGA100,15X15,24 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 600 µm QUAD 800 µm 9 mm 9 mm TEXAS INSTRUMENTS INC WQFN-100 compliant EAR99 8542.39.00.01 Texas Instruments