Filter Your Search
1 - 1 of 1 results
|
TUSB8040A1RKMR
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | I2C; SMBUS | 24 MHz | YES | 1.1 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.05-V SUPPLY MAY BE USED AS LONG AS MINIMUM SUPPLY CONDITIONS ARE MET | 1.26 V | 990 mV | COMMERCIAL | S-PQCC-N100 | Not Qualified | e4 | 3 | 70 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | HVQCCN | SLGA100,15X15,24 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 600 µm | QUAD | 800 µm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | WQFN-100 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |