Filter Your Search
61 - 70 of 91,624 results
|
501AMLF
Integrated Device Technology Inc
|
$1.7526 | Yes | Yes | Obsolete | 50 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
PCS3I7100AG-06JR
onsemi
|
$1.7905 | Yes | Yes | Obsolete | 130 MHz | 130 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | CAN ALSO OPERATES AT 2.5V SUPPLY | 4.5 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 950 µm | DUAL | 900 µm | 1.6 mm | 2.9 mm | ONSEMI | SOT | 6 | 419AG | compliant | EAR99 | 8542.39.00.01 | GREEN, TSOT-23, 6 PIN | ||||
|
512MLF
Integrated Device Technology Inc
|
$1.7977 | Yes | Yes | Transferred | 50 MHz | 200 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATE AT 3.3V AT 160 MHZ | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | SOIC-8 | ||||||
|
DSC612PI3A-010T
Microchip Technology Inc
|
$1.8150 | Yes | Active | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, MEMS | CMOS | MEMS CLOCK GENERATORS AS EXT CLOCK | 6 mA | 3.63 V | 1.71 V | INDUSTRIAL | R-PBGA-N6 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | VFLGA | BGA6,3X2 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 600 µm | BOTTOM | 890 µm | 1.2 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | VFLGA-6 | Microchip | ||||||||||
|
DS1099U-LU+
Maxim Integrated Products
|
$1.8218 | Yes | Yes | Transferred | 1 MHz | 1.023 kHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | LEAD FREE, MICRO, SOP-8 | ||||||||
|
CDCEL913PWR
Texas Instruments
|
$1.8351 | Yes | Yes | Active | 32 MHz | 230 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 1.9 V | 1.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | 14 | compliant | EAR99 | 8542.39.00.01 | TSSOP-14 | Texas Instruments | ||||||
|
9FGV0441AKLF
Integrated Device Technology Inc
|
$1.8479 | Yes | Yes | Transferred | 27 MHz | 25 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 30 mA | 1.9 V | 1.7 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 70 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 32 | NLG32P1 | compliant | EAR99 | 8542.39.00.01 | VFQFPN-32 | |||||||
|
PI6C557-05BLE
Diodes Incorporated
|
$1.8627 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 120 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | TSSOP, TSSOP20,.25 | Diodes Incorporated | |||||||||||
|
ASM3P2811AF-08SR
onsemi
|
$1.8628 | Yes | Yes | Obsolete | 40 MHz | 40 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 18 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ONSEMI | SOIC | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 | onsemi | |||||
|
ASM3P2474AF-06OR
onsemi
|
$1.8683 | Yes | Yes | Obsolete | 30 MHz | 60 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | ONSEMI | SOT-23 | 6 | 318G-02 | compliant | EAR99 | 8542.39.00.01 | LEAD FREE, TSOT-23, 6 PIN |