Filter Your Search
31 - 40 of 126,596 results
|
|
DSC613RI2A-012S
Microchip Technology Inc
|
$1.7650 Buy | Yes | Active | 1 | 260 | 40 | VFLGA, 6 PIN | 6 | VFLGA-6 | Compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
|
DSC613RI2A-012ST
Microchip Technology Inc
|
$1.7650 Buy | Yes | Active | 1 | 260 | 40 | , | 6 | VFLGA-6 | Compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
|
DSC612RI3A-010J
Microchip Technology Inc
|
$1.7750 Buy | Yes | Active | 1 | 260 | 40 | VFLGA, 6 PIN | 6 | VFLGA-6 | Compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
|
5P35023B-000NLGI
Renesas Electronics Corporation
|
$1.7965 Buy | Yes | Yes | Active | 125 MHz | 500 MHz | YES | 3.3 V | CLOCK GENERATOR, PROGRAMMABLE | CMOS | PCIe Generation 1, 2, 3 | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | HVQCCN, LCC24,.16SQ,20 | 24 | NLG24P3 | Compliant | EAR99 | 8542.39.00.01 | VFQFPN | |||||||
|
|
5V41234NLGI
Renesas Electronics Corporation
|
$1.8042 Buy | Yes | Yes | Active | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 70 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1.05 mm | 3 mm | 3 mm | HVQCCN, LCC16,.12SQ,20 | 16 | NLG16P2 | Compliant | EAR99 | 8542.39.00.01 | VFQFPN | ||||||
|
|
DSC612PI3A-010T
Microchip Technology Inc
|
$1.8150 Buy | Yes | Active | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, MEMS | CMOS | MEMS CLOCK GENERATORS AS EXT CLOCK | 6 mA | 3.63 V | 1.71 V | INDUSTRIAL | R-PBGA-N6 | e4 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | VFLGA | BGA6,3X2 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | NO LEAD | 600 µm | BOTTOM | 890 µm | 1.2 mm | 1.6 mm | VFLGA, BGA6,3X2 | 6 | VFLGA-6 | Compliant | EAR99 | 8542.39.00.01 | |||||||
|
|
PI6CG182Q2ZDQEX
Diodes Incorporated
|
$1.8185 Buy | Yes | Active | 27 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 18 mA | 1.9 V | 1.7 V | S-XQCC-N24 | 105 °C | -40 °C | AEC-Q100 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | HVQCCN, LCC24,.16SQ,20 | Compliant | EAR99 | 8542.39.00.01 | 2019-02-13 | ||||||||||||||
|
|
9FGV0241AKLFT
Renesas Electronics Corporation
|
$1.8272 Buy | Yes | Yes | Active | 27 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 18 mA | 1.9 V | 1.7 V | COMMERCIAL | S-XQCC-N24 | Not Qualified | e3 | 1 | 70 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | HVQCCN, LCC24,.16SQ,20 | 24 | NLG24P1 | Compliant | EAR99 | 8542.39.00.01 | VFQFPN | |||||||
|
CY22150FZXI
Cypress Semiconductor
|
$1.8338 Buy | Yes | Yes | Transferred | 30 MHz | 166.6 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | OPERATES AT 2.5 V MINIMUM SUPPLY AT 150 MHZ | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | TSSOP, TSSOP16,.25 | 16 | Compliant | EAR99 | 8542.39.00.01 | TSSOP | ||||||
|
CDCEL913PWR
Texas Instruments
|
$1.8351 Buy | Yes | Yes | Active | 32 MHz | 230 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 1.9 V | 1.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP, TSSOP14,.25 | 14 | Compliant | EAR99 | 8542.39.00.60 | TSSOP |