Parametric results for: ICS7152AM-11LF under Clock Generators

Filter Your Search

41 - 50 of 126,596 results

All Filters
|
-
-
Select parts from the table below to compare.
Compare
Compare
package
CDCE913PWR
Texas Instruments
$1.8351 Buy Yes Yes Active 32 MHz 230 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 1.9 V 1.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP 14 Compliant EAR99 8542.39.00.60
9FGV0241AKLF
Renesas Electronics Corporation
$1.8934 Buy Yes Yes Active 27 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 18 mA 1.9 V 1.7 V COMMERCIAL S-XQCC-N24 Not Qualified e3 1 70 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm VFQFPN 24 Compliant EAR99 8542.39.00.01 HVQCCN, LCC24,.16SQ,20 NLG24P1
package
MPC9230EIR2
Integrated Device Technology Inc
$1.9643 Buy Yes Yes Obsolete 20 MHz 750 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 110 mA 3.465 V 3.135 V INDUSTRIAL S-PQCC-J28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.5062 mm 11.5062 mm QLCC 28 Unknown EAR99 8542.39.00.01 QCCJ, LDCC28,.5SQ
package
CDCS502PW
Texas Instruments
$1.9707 Buy Yes Yes Active 32 MHz 108 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm SOIC 8 Compliant EAR99 8542.39.00.60 TSSOP, TSSOP8,.25
PI6CG18401ZHIEX
Diodes Incorporated
$1.9817 Buy Yes Active 25 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PCIe CMOS PCIe Generation 1,2,3,4 9 mA 1.9 V 1.7 V INDUSTRIAL S-XQCC-N32 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 5 mm 5 mm Compliant EAR99 8542.39.00.01 HVQCCN, LCC32,.2SQ,20
501MLF
Renesas Electronics Corporation
$2.0244 Buy Yes Yes End Of Life 50 MHz 160 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 5V SUPPLY 5.25 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC 8 Compliant EAR99 8542.39.00.01 SOP, SOP8,.25 DCG8
DSC613RI3A-010U
Microchip Technology Inc
$2.0300 Buy Yes Active 1 260 40 6 Compliant EAR99 8542.39.00.01 VFLGA, 6 PIN VFLGA-6
PI6CFGL202BLIEX
Diodes Incorporated
$2.0452 Buy Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V INDUSTRIAL R-PDSO-G16 e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm Compliant EAR99 8542.39.00.01 TSSOP,
package
CDCEL925PWR
Texas Instruments
$2.0648 Buy Yes Yes Active 32 MHz 230 MHz YES 1.8 V CLOCK GENERATOR, VIDEO CMOS 1.9 V 1.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP 16 Compliant EAR99 8542.39.00.60 TSSOP, TSSOP16,.25
PI6CG184Q2ZHQEX
Diodes Incorporated
$2.0656 Buy Yes Active 25 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PCIe CMOS PCIe Generation 1,2,3,4 9 mA 1.9 V 1.7 V S-XQCC-N32 105 °C -40 °C AEC-Q100 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 5 mm 5 mm Compliant EAR99 8542.39.00.01 HVQCCN, LCC32,.2SQ,20 2019-02-14