Filter Your Search
21 - 30 of 126,596 results
|
|
PI6CFGL201BZDIEX
Diodes Incorporated
|
$1.4005 | Yes | Active | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | HVQCCN, | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
|
PI6C557-05LEX
Diodes Incorporated
|
$1.4058 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 120 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP, TSSOP20,.25 | Compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
|
PI6C557-05BLEX
Diodes Incorporated
|
$1.4747 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 120 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP, TSSOP20,.25 | Compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
IDT5V927PGGI
Integrated Device Technology Inc
|
$1.5313 | Yes | Yes | Obsolete | 80 MHz | 160 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 130 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP, TSSOP16,.25 | Unknown | EAR99 | 8542.39.00.01 | TSSOP | 16 | |||||
|
|
9FGV0441AKLF
Renesas Electronics Corporation
|
$1.5578 | Yes | Yes | Active | 27 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 30 mA | 1.9 V | 1.7 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 70 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | HVQCCN, LCC32,.2SQ,20 | Compliant | EAR99 | 8542.39.00.01 | VFQFPN | 32 | NLG32P1 | ||||||
|
|
DSC612RI1A-012M
Microchip Technology Inc
|
$1.6050 | Yes | Active | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, MEMS | CMOS | MEMS CLOCK GENERATORS AS EXT CLOCK | 6 mA | 3.63 V | 1.71 V | INDUSTRIAL | R-PBGA-N6 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LGA | SOLCC6,.08,32 | RECTANGULAR | GRID ARRAY | NO LEAD | 825 µm | BOTTOM | 890 µm | 2 mm | 2.5 mm | LGA, SOLCC6,.08,32 | Compliant | EAR99 | 8542.39.00.01 | 6 | VFLGA-6 | ||||||||
|
|
NB3H60113GH2MTR2G
onsemi
|
$1.6200 | Yes | Yes | Active | 100 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.63 V | 2.97 V | INDUSTRIAL | S-PDSO-N8 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Gold/Palladium (Ni/Au/Pd) | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | VSON, SOLCC8,.08,20 | Compliant | EAR99 | 8542.39.00.01 | WDFN-8 | 511AT | ||||||||
|
|
DSC612RI2A-012P
Microchip Technology Inc
|
$1.6900 | Yes | Active | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, MEMS | CMOS | MEMS CLOCK GENERATORS AS EXT CLOCK | 6 mA | 3.63 V | 1.71 V | INDUSTRIAL | R-PBGA-N6 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LGA | SOLCC6,.08,32 | RECTANGULAR | GRID ARRAY | NO LEAD | 825 µm | BOTTOM | 890 µm | 2 mm | 2.5 mm | LGA, SOLCC6,.08,32 | Compliant | EAR99 | 8542.39.00.01 | 6 | VFLGA-6 | ||||||||
|
|
PI6CG18201ZDIEX
Diodes Incorporated
|
$1.7308 | Yes | Active | 25 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, PCIe | CMOS | PCIe Generation 1,2,3,4 | 18 mA | 1.9 V | 1.7 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | PURE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | HVQCCN, LCC24,.16SQ,20 | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
|
501MILFT
Renesas Electronics Corporation
|
$1.7427 | Yes | Yes | End Of Life | 50 MHz | 140 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 5.25 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOP, SOP8,.25 | Compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | DCG8 |