Parametric results for: ICS7152AM-11 under Clock Generators

Filter Your Search

1 - 10 of 126,596 results

All Filters
|
-
-
Select parts from the table below to compare.
Compare
Compare
package
DS1088LU-100+
Maxim Integrated Products
$0.3598 Yes Yes Transferred 100 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 2.7 V OTHER S-PDSO-G8 Not Qualified e3 1 85 °C -20 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm SOIC TSSOP, 8 Compliant EAR99 8542.39.00.01
package
SL16010DC
Silicon Laboratories Inc
$0.3685 Yes Obsolete 27 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.63 V 2.97 V OTHER S-PDSO-N10 Not Qualified 85 °C -10 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm DFN HVSON, 10 Compliant EAR99 8542.39.00.01
557GI-05ALFT
Renesas Electronics Corporation
$0.7604 Yes Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TSSOP TSSOP, TSSOP20,.25 20 Compliant EAR99 8542.39.00.01 PGG20
PI6LC48H02QLIEX
Diodes Incorporated
$0.8070 Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 115 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP, TSSOP16,.25 Compliant EAR99 8542.39.00.01
5L1503L-000NVGI
Renesas Electronics Corporation
$0.8093 Yes Yes End Of Life 40 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 2 mA 1.89 V 1.71 V S-PDSO-N10 e3 1 85 °C -40 °C 260 10 PLASTIC/EPOXY HVSON SOLCC10,.08,16 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Tin (Sn) NO LEAD 400 µm DUAL 600 µm 2 mm 2 mm VFQFPN HVSON, SOLCC10,.08,16 10 Compliant EAR99 8542.39.00.01 NVG10
PI6C557-03LEX
Diodes Incorporated
$0.8325 Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 65 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP, TSSOP16,.25 Compliant EAR99 8542.39.00.01
PL611-01-F93TC
Microchip Technology Inc
$0.8750 Yes Active 200 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 15 mA 3.63 V 2.25 V COMMERCIAL R-PDSO-G6 e3 70 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.8 mm LSSOP, TSOP6,.11,37 6 Compliant EAR99 8542.39.00.01 SOT-23-6
package
PL611-01-N12MC
Microchip Technology Inc
$0.9060 Yes Active 200 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 15 mA 3.63 V 2.25 V COMMERCIAL S-PDSO-G8 e3 70 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP, TSSOP8,.25 8 Compliant EAR99 8542.39.00.01 MSOP-8
PI6C10806BLEX
Diodes Incorporated
$0.9230 Yes Active 50 MHz 160 MHz YES 1.5 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 1.8V/2.5V/3.3V SUPPLY 1.575 V 1.425 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP, TSSOP16,.25 Compliant EAR99 8542.39.00.01
PI6C557-03ALEX
Diodes Incorporated
$0.9810 Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 95 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP, TSSOP16,.25 Compliant EAR99 8542.39.00.01