Filter Your Search
31 - 40 of 125,069 results
|
|
DS1088LU-100+
Analog Devices Inc
|
$1.3416 | Yes | Active | 100 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 2.7 V | OTHER | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | 8-MINI_SO-N/A | ROHS COMPLIANT, MICRO, SOP-8 | 8 | 8-MINI_SO-N/A | EAR99 | 8542.39.00.60 | 2004-11-15 | |||||
|
|
DSC557-0333FI1T
Microchip Technology Inc
|
$1.3527 | Yes | Active | 460 MHz | YES | 3.3 V | CLOCK GENERATOR, MEMS | CMOS | ELIMINATED THE EXT QUARTZ CRYSTAL AND USED MEMS CLOCK GENERATORS AS EXT CLOCK | 23 mA | 3.6 V | 2.25 V | R-XQCC-N14 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | HVQCCN | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 2.5 mm | 3.2 mm | 14 | VQFN-14 | EAR99 | 8542.39.00.01 | |||||||||
|
|
DS1090U-16+
Analog Devices Inc
|
$1.3861 | Yes | Active | 500 kHz | 500 kHz | YES | CLOCK GENERATOR, OTHER | CMOS | 3 mA | 5.5 V | 3 V | S-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | EAR99 | 8542.39.00.60 | 2004-04-27 | ||||||||
|
|
PI6C557-05LEX
Diodes Incorporated
|
$1.3914 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 120 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | EAR99 | 8542.39.00.60 | ||||||||||||
|
|
PI6CFGL201BZDIEX
Diodes Incorporated
|
$1.4013 | Yes | Active | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | TQFN-24 | EAR99 | 8542.39.00.60 | ||||||||||||||||
|
|
DSC613RI2A-012ST
Microchip Technology Inc
|
$1.4400 | Yes | Active | 1 | 260 | 40 | VFLGA, 6 PIN | 6 | VFLGA-6 | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
|
DS1077LZ-40+
Analog Devices Inc
|
$1.4485 | Yes | Active | 40 MHz | 40 MHz | YES | 3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 8-SOIC_N-150_MIL | 0.150 INCH, SO-8 | 8 | 8-SOIC_N-150_MIL | EAR99 | 8542.39.00.60 | 2003-02-27 | |||||
|
|
PI6C557-05BLEX
Diodes Incorporated
|
$1.4539 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 120 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP-20 | EAR99 | 8542.39.00.60 | |||||||||||
|
|
DSC612PI2A-012Q
Microchip Technology Inc
|
$1.4594 | Yes | Active | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, MEMS | CMOS | MEMS CLOCK GENERATORS AS EXT CLOCK | 6 mA | 3.63 V | 1.71 V | INDUSTRIAL | R-PBGA-N6 | e4 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | VFLGA | BGA6,3X2 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | NO LEAD | 600 µm | BOTTOM | 890 µm | 1.2 mm | 1.6 mm | VFLGA-6 | 6 | VFLGA-6 | EAR99 | 8542.39.00.01 | ||||||
|
|
DSC612PI3A-010K
Microchip Technology Inc
|
$1.4960 | Yes | Active | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, MEMS | CMOS | MEMS CLOCK GENERATORS AS EXT CLOCK | 6 mA | 3.63 V | 1.71 V | INDUSTRIAL | R-PBGA-N6 | e4 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | VFLGA | BGA6,3X2 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | NO LEAD | 600 µm | BOTTOM | 890 µm | 1.2 mm | 1.6 mm | VFLGA-6 | 6 | VFLGA-6 | EAR99 | 8542.39.00.01 |