Filter Your Search
1 - 10 of 125,089 results
|
DS1088LU-100+
Maxim Integrated Products
|
$0.3190 Buy | Yes | Yes | Transferred | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 2.7 V | OTHER | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SOIC | ROHS COMPLIANT, MICRO, SOP-8 | 8 | EAR99 | 8542.39.00.01 | |||||||||
|
SL16010DC
Silicon Laboratories Inc
|
$0.3685 Buy | Yes | Obsolete | 27 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.63 V | 2.97 V | OTHER | S-PDSO-N10 | Not Qualified | 85 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | DFN | TDFN-10 | 10 | EAR99 | 8542.39.00.60 | ||||||||||||
|
|
PL135-67QC
Microchip Technology Inc
|
$0.4475 Buy | Yes | Yes | Active | 40 MHz | 40 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 3.63 V | 1.62 V | COMMERCIAL | S-XQCC-N16 | 70 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | QFN-16 | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
|
ZL30291LDG1
Microchip Technology Inc
|
$0.4959 Buy | Yes | Active | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PCIe | CMOS | 115 mA | 3.63 V | 2.97 V | S-XQCC-N100 | e3 | 85 °C | -40 °C | 100 | UNSPECIFIED | HVQCCN | LCC100,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 600 µm | 8 mm | 8 mm | 100 | EAR99 | 8542.39.00.60 | UQFN-100 | |||||||||||||
|
|
DSC612PI3A-010T
Microchip Technology Inc
|
$0.6853 Buy | Yes | Active | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, MEMS | CMOS | MEMS CLOCK GENERATORS AS EXT CLOCK | 6 mA | 3.63 V | 1.71 V | INDUSTRIAL | R-PBGA-N6 | e4 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | VFLGA | BGA6,3X2 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | NO LEAD | 600 µm | BOTTOM | 890 µm | 1.2 mm | 1.6 mm | VFLGA-6 | 6 | EAR99 | 8542.39.00.01 | VFLGA-6 | |||||||
|
|
PL611-01-F93TC
Microchip Technology Inc
|
$0.7200 Buy | Yes | Active | 200 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 15 mA | 3.63 V | 2.25 V | COMMERCIAL | R-PDSO-G6 | e3 | 70 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.8 mm | SOT-23, 6 PIN | 6 | EAR99 | 8542.39.00.01 | SOT-23-6 | ||||||||||||
|
PL611-01-N12MC
Microchip Technology Inc
|
$0.7420 Buy | Yes | Active | 200 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 15 mA | 3.63 V | 2.25 V | COMMERCIAL | S-PDSO-G8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP, TSSOP8,.25 | 8 | EAR99 | 8542.39.00.01 | MSOP-8 | Compliant | |||||||||||
|
|
PI6C557-03LEX
Diodes Incorporated
|
$0.8319 Buy | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 65 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | EAR99 | 8542.39.00.60 | ||||||||||
|
|
PI6C557-03ALEX
Diodes Incorporated
|
$0.8560 Buy | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 95 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | EAR99 | 8542.39.00.60 | ||||||||||
|
|
5L1503L-000NVGI
Renesas Electronics Corporation
|
$0.8791 Buy | Yes | Yes | Obsolete | 40 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 2 mA | 1.89 V | 1.71 V | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.08,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 400 µm | DUAL | 600 µm | 2 mm | 2 mm | VFQFPN | 10 | EAR99 | 8542.39.00.60 | NVG10 |