Parametric results for: CY22381SXI-207 under Clock Generators

Filter Your Search

21 - 30 of 93,366 results

|
-
-
-
Sorted By: Technology%20desc
Select parts from the table below to compare.
Compare
Compare
SI5386A-E-GM
Skyworks Solutions Inc
Check for Price Yes Active 750 MHz 737.28 MHz YES 1.8 V JITTER ATTENUATOR CMOS ALSO REQUIRES 3.3V SUPPLY 375 mA 1.89 V 1.7 V S-XQCC-N64 2 85 °C -40 °C 260 40 64 HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 9 mm 9 mm SKYWORKS SOLUTIONS INC QFN-64 compliant Skyworks
ADF4001BRUZ
Analog Devices Inc
$3.4327 No Yes Active 100 MHz 200 MHz YES 3 V CLOCK GENERATOR, OTHER BICMOS ALSO OPERATES AT 5 V NOMINAL SUPPLY 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ANALOG DEVICES INC TSSOP-16 compliant Analog Devices TSSOP 16 RU-16 EAR99 8542.39.00.01
SI52254A-D01AM
Skyworks Solutions Inc
Check for Price Yes Active 25 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES AT 2.5 V AND 3.3 V NOMINAL SUPPLY 40 mA 3.46 V 1.71 V INDUSTRIAL S-XQCC-N32 e3 2 105 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm SKYWORKS SOLUTIONS INC compliant
SI5335A-B02436-GM
Skyworks Solutions Inc
Check for Price Yes Active 350 MHz 350 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 e4 2 85 °C -40 °C 260 40 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GOLD NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SKYWORKS SOLUTIONS INC QFN-24 compliant Skyworks
SI5340B-D-GM
Silicon Laboratories Inc
$10.9512 Yes Yes Transferred 54 MHz 350 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO REQUIRES 3.3V SUPPLY 230 mA 1.89 V 1.71 V INDUSTRIAL S-XQCC-N44 85 °C -40 °C 44 UNSPECIFIED HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm SILICON LABORATORIES INC QFN-44 compliant Silicon Labs EAR99 8542.39.00.01
SI5338B-B-GMR
Silicon Laboratories Inc
$11.4849 Yes Yes Transferred 710 MHz 350 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS CAN ALSO OPERATE AT 2.5V, 3.3V SUPPLY 60 mA 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 2 85 °C -40 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SILICON LABORATORIES INC QFN-24 compliant Silicon Labs QFN 24 EAR99 8542.39.00.01
SI5340B-D-GM
Skyworks Solutions Inc
Check for Price Yes Active 750 MHz 350 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY 230 mA 1.89 V 1.71 V S-XQCC-N44 85 °C -40 °C 44 UNSPECIFIED HVQCCN LCC44,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm SKYWORKS SOLUTIONS INC QFN-44 compliant Skyworks
SI5338A-B-GMR
Silicon Laboratories Inc
$13.5147 Yes Transferred 30 MHz 710 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES AT 2.5 V AND 3.3 V TYP 60 mA 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 Not Qualified e4 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SILICON LABORATORIES INC QFN-24 compliant Silicon Labs EAR99 8542.39.00.01
SI52204-A02BGM
Skyworks Solutions Inc
Check for Price Yes Active 25 MHz 200 MHz YES 1.5 V CLOCK GENERATOR, PCIe CMOS ALSO OPERATE AT 1.8V SUPPLY, PCIE GENERATION 1, 2, 3, 4, 5 37 mA 1.575 V 1.425 V INDUSTRIAL S-XQCC-N32 2 85 °C -40 °C 260 40 32 HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm SKYWORKS SOLUTIONS INC QFN-32 compliant
SI5386A-E-GM
Silicon Laboratories Inc
Check for Price Yes Transferred CLOCK GENERATOR, PROCESSOR SPECIFIC 2 260 40 SILICON LABORATORIES INC unknown EAR99 8542.39.00.01 2017-09-22