Filter Your Search
21 - 30 of 56 results
|
CY22800FXC-020A
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 260 | CYPRESS SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
CY22800FXC-013A
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 30 MHz | 133.3 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.47 V | 3.14 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | SOIC | 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | 8 | ||||
|
CY22800FXC-002A
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 30 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.47 V | 3.14 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | SOIC | 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | 8 | ||||
|
CY22800FXC-083A
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 260 | CYPRESS SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
CY22800KFXCT
Infineon Technologies AG
|
Check for Price | Yes | Active | 100 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.47 V | 3.14 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | INFINEON TECHNOLOGIES AG | compliant | SOIC-8 | |||||||
|
CY22800FXC-015A
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 100 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.47 V | 3.14 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | SOIC | 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | 8 | ||||
|
CY22800FXCT
Cypress Semiconductor
|
Check for Price | Obsolete | 100 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.47 V | 3.14 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | SOIC | 0.150 INCH, MS-012, SOIC-8 | 8 | ||||||||||
|
CY22800FXI
Rochester Electronics LLC
|
Check for Price | Active | 100 MHz | 166 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | 3.47 V | 3.14 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | ROCHESTER ELECTRONICS LLC | unknown | SOIC | 0.150 INCH, MS-012, SOIC-8 | 8 | ||||||||||||
|
CY22800FXC-023A
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 13.5 MHz | 54 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 3.47 V | 3.14 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | SOIC | 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | 8 | ||||
|
CY22800FXC-082A
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 260 | CYPRESS SEMICONDUCTOR CORP | unknown | 8542.39.00.01 |