Filter Your Search
11 - 14 of 14 results
|
EL4585CSZ-T13
Intersil Corporation
|
Check for Price | Transferred | 36 MHz | 36 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 9.906 mm | INTERSIL CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
EL4585CS-T13
Renesas Electronics Corporation
|
Check for Price | Obsolete | 35.468 MHz | 35.468 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 4 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.24 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 9.909 mm | RENESAS ELECTRONICS CORP | SOP, SOP16,.24 | compliant | EAR99 | 8542.39.00.01 | 2017-10-02 | Renesas Electronics | |||||||||||
|
EL4585CSZ-T7
Intersil Corporation
|
Check for Price | Transferred | 36 MHz | 36 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 9.906 mm | INTERSIL CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
EL4585CS
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 35.468 MHz | 35.468 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 4 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.24 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 9.909 mm | RENESAS ELECTRONICS CORP | SOP, SOP16,.24 | unknown | EAR99 | 8542.39.00.01 | 2017-10-02 |