Parametric results for: MB88152APNF-G-102-JNE1 under Clock Generators

Filter Your Search

41 - 50 of 640 results

|
-
-
-
Manufacturer Part Number: mb88152apnfg102jne1,jne
Select parts from the table below to compare.
Compare
Compare
MB88152PNF-G-100-JNE1
FUJITSU Limited
Check for Price Yes Obsolete 134 MHz 134 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 7 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 5.05 mm FUJITSU LTD PLASTIC, SOP-8 compliant EAR99 8542.39.00.01
MB88151APNF-G-401-JNE1
Spansion
Check for Price Yes Transferred 33.4 MHz 133.6 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V INDUSTRIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 5.05 mm SPANSION INC SOP-8 compliant 3A991.A 8542.31.00.01
MB88151APNF-G-800-JNE1
Spansion
Check for Price Yes Transferred 16.7 MHz 133.6 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V INDUSTRIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 5.05 mm SPANSION INC SOP, unknown EAR99 8542.39.00.01
MB88152PNF-G-102-JNE1
FUJITSU Limited
Check for Price Yes Obsolete 134 MHz 134 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 7 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 5.05 mm FUJITSU LTD PLASTIC, SOP-8 compliant EAR99 8542.39.00.01
MB881821BWQN-G-JN-EFE1
Cypress Semiconductor
Check for Price Yes Transferred 30 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 11 mA 1.95 V 1.65 V INDUSTRIAL R-PQCC-N24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY HVQCCN LCC24,.1X.14,16 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 800 µm 2.5 mm 3.5 mm CYPRESS SEMICONDUCTOR CORP QFN-24 compliant EAR99 8542.39.00.01
MB88155PFTG-103-JNE1
Spansion
Check for Price Yes Transferred 50 MHz 50 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V INDUSTRIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 3.1 mm 4.4 mm SPANSION INC TSSOP, unknown EAR99 8542.39.00.01
MB88155PFTG-112-JN-ERE1
Cypress Semiconductor
Check for Price Yes Obsolete 25 MHz 25 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 7 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 3.1 mm 4.4 mm CYPRESS SEMICONDUCTOR CORP TSSOP, TSSOP8,.25 compliant EAR99 8542.39.00.01
MB88151PNF-G-100-JN-EFE1
FUJITSU Limited
Check for Price Yes Obsolete 33.4 MHz 33.4 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 7 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 5.05 mm FUJITSU LTD SOP, SOP8,.25 compliant EAR99 8542.39.00.01
MB88151APNF-G-200-JNERE1
FUJITSU Semiconductor Limited
Check for Price Yes Transferred 33.4 MHz 66.8 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 5.05 mm FUJITSU SEMICONDUCTOR AMERICA INC SOP-8 unknown EAR99 8542.39.00.01 SOIC 8
MB88152APNF-G-112-JNE1
FUJITSU Limited
Check for Price Yes Obsolete 40 MHz 134 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 7 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 5.05 mm FUJITSU LTD 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 compliant EAR99 8542.39.00.01