Filter Your Search
11 - 20 of 223 results
|
MB88151PNF-G-400-JN-EFE1
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 33.4 MHz | 133.4 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 7 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 5.05 mm | FUJITSU LTD | PLASTIC, SOP-8 | compliant | EAR99 | 8542.39.00.01 | |||
|
MB88152APNF-G-102-JNEFE1
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 40 MHz | 134 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 7 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 5.05 mm | FUJITSU LTD | 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | compliant | EAR99 | 8542.39.00.01 | |||
|
CY88155PFT-G-110-JN-EFE1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 25 MHz | 25 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 3.1 mm | 4.4 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MB88151APNF-G-201-JNEFE1
Spansion
|
Check for Price | Yes | Transferred | 33.4 MHz | 66.8 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 5.05 mm | SPANSION INC | SOP, | unknown | 3A991.A | 8542.31.00.01 | ||||||||
|
MB88155PFT-G-113-JN-EFE1
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 50 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 7 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 3.1 mm | 4.4 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MB88151APNF-G-100-JNEFE1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 33.4 MHz | 33.4 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 7 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 5.05 mm | CYPRESS SEMICONDUCTOR CORP | SOP-8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MB881821BWQN-G-JN-EFE1
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 30 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 11 mA | 1.95 V | 1.65 V | INDUSTRIAL | R-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.1X.14,16 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 800 µm | 2.5 mm | 3.5 mm | CYPRESS SEMICONDUCTOR CORP | QFN-24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MB88151PNF-G-100-JN-EFE1
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 33.4 MHz | 33.4 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 7 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 5.05 mm | FUJITSU LTD | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | |||
|
MB88154APNF-G-113-JNEFE1
Spansion
|
Check for Price | Yes | Transferred | 40 MHz | 40 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 5.05 mm | SPANSION INC | SOP-8 | compliant | 3A991.A | 8542.31.00.01 | ||||||||
|
MB88151APNF-G-100-JNEFE1
Spansion
|
Check for Price | Yes | Transferred | 33.4 MHz | 33.4 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 5.05 mm | SPANSION INC | SOP-8 | compliant | 3A991.A | 8542.31.00.01 |