Parametric results for: MB88152PNF-G-100-JNE1 under Clock Generators

Filter Your Search

21 - 30 of 640 results

|
-
-
-
Manufacturer Part Number: mb88152pnfg100jne1,jne
Select parts from the table below to compare.
Compare
Compare
MB88155PFTG-400-JNE1
FUJITSU Semiconductor Limited
Check for Price Yes Yes Obsolete 20 MHz 80 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 3.2 mm 4.4 mm FUJITSU LTD SOIC TSSOP, 8 compliant EAR99 8542.39.00.01
MB88155PFTG-400-JNE1
FUJITSU Limited
Check for Price Yes Obsolete 20 MHz 80 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 3.2 mm 4.4 mm FUJITSU LTD 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 compliant EAR99 8542.39.00.01
MB88154APNF-G-111-JNEFE1
FUJITSU Limited
Check for Price Yes Obsolete 50 MHz 80 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 7 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 5.05 mm FUJITSU LTD 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 compliant EAR99 8542.39.00.01
CY88154APNF-G-113-JNEFE1
Cypress Semiconductor
Check for Price Obsolete 40 MHz 40 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V INDUSTRIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 5.05 mm CYPRESS SEMICONDUCTOR CORP SOP-8 compliant EAR99 8542.39.00.01
MB88151PNF-G-200-JNE1
FUJITSU Semiconductor Limited
Check for Price Yes Yes Obsolete 33.4 MHz 66.7 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 7 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 5.05 mm FUJITSU LTD SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
MB88151PNF-G-400-JN-EFE1
FUJITSU Limited
Check for Price Yes Obsolete 33.4 MHz 133.4 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 7 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 5.05 mm FUJITSU LTD PLASTIC, SOP-8 compliant EAR99 8542.39.00.01
MB88154APNF-G-103-JNE1
FUJITSU Semiconductor Limited
Check for Price Yes Yes Obsolete 16.6 MHz 40 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 7 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 5.05 mm FUJITSU LTD SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
MB881822AWQN-G-JNE1
FUJITSU Limited
Check for Price Yes Obsolete 30 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 11 mA 1.95 V 1.65 V INDUSTRIAL R-PQCC-N24 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY HVQCCN LCC24,.1X.14,16 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 800 µm 2.5 mm 3.5 mm FUJITSU LTD 2.50 X 3.50 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, PLASTIC, QFN-24 compliant EAR99 8542.39.00.01
MB88152APNF-G-102-JNEFE1
FUJITSU Limited
Check for Price Yes Obsolete 40 MHz 134 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 7 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 5.05 mm FUJITSU LTD 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 compliant EAR99 8542.39.00.01
CY88155PFT-G-110-JN-EFE1
Cypress Semiconductor
Check for Price Yes Obsolete 25 MHz 25 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V INDUSTRIAL R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 3.1 mm 4.4 mm CYPRESS SEMICONDUCTOR CORP TSSOP-8 compliant EAR99 8542.39.00.01