Filter Your Search
21 - 30 of 1,519 results
|
AM9517ADCTB
AMD
|
Check for Price | No | Obsolete | 8 | 8 | 3 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||||||||
|
MC68450L-12
Motorola Mobility LLC
|
Check for Price | Obsolete | M68000 | 16 | 24 | 12.5 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 22.86 mm | 81.28 mm | MOTOROLA INC | DIP, | unknown | 8542.31.00.01 | DIP | 64 | ||||||||||||||
|
CA82C37A-5ED
Tundra Semiconductor Corp
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | CMOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TUNDRA SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||||
|
DM1883A
Western Digital Corp
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 90 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | WESTERN DIGITAL CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
Z8516-CE
Zilog Inc
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 350 mA | INDUSTRIAL | R-XDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP, DIP48,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
Z8410A-PE
IXYS Corporation
|
Check for Price | No | Transferred | NO | 5 V | DMA CONTROLLER | MOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MC68442RC8
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 300 mA | COMMERCIAL | S-XPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA INC | PGA, PGA68,10X10 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
AMZ8016DC
AMD
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 350 mA | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP48,.6 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
AM9516A-1PC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8086; 68000 | 16 | 24 | 10 MHz | NO | 5 V | DMA CONTROLLER | MOS | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 61.849 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-48 | unknown | DIP | 48 | ||||||||
|
UPD71037GB-10
NEC Electronics Group
|
Check for Price | No | Transferred | UPD70108 | 8 | 16 | 10 MHz | YES | 5 V | DMA CONTROLLER | CMOS | SGL/BLK/DEMAND XFR MODES; INTRPT PROGRAM... more | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP, | compliant | 8542.31.00.01 | QFP | 44 |