Parametric results for: 5962-9054303MQA under DMA Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 59629054303mqa Sorted By: Address Bus Width
Select parts from the table below to compare.
Compare
Compare
5962-9054303MQA
Harris Semiconductor
Check for Price Transferred 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 8 16 12.5 MHz NO 5 V DMA CONTROLLER CMOS 4 25 mA 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified e0 125 °C -55 °C MIL-STD-883 40 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR , unknown 3A001.A.2.C 8542.31.00.01
5962-9054303MQA
Rochester Electronics LLC
Check for Price Obsolete 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 8 16 12.5 MHz NO 5 V DMA CONTROLLER CMOS 4 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified e0 125 °C -55 °C MIL-STD-883 40 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC , unknown 3A001.A.2.C 8542.31.00.01 DIP 40
5962-9054303MQA
Intersil Corporation
Check for Price Transferred 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 8 16 12.5 MHz NO 5 V DMA CONTROLLER CMOS 4 25 mA 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified e0 125 °C -55 °C MIL-STD-883 40 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL INTERSIL CORP , unknown 3A001.A.2.C 8542.31.00.01 DIE 40