Filter Your Search
1 - 3 of 3 results
|
5962-9054303MQA
Harris Semiconductor
|
Check for Price | Transferred | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 12.5 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 25 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||
|
5962-9054303MQA
Rochester Electronics LLC
|
Check for Price | Obsolete | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 12.5 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP | 40 | |||
|
5962-9054303MQA
Intersil Corporation
|
Check for Price | Transferred | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 12.5 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 25 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTERSIL CORP | , | unknown | 3A001.A.2.C | 8542.31.00.01 | DIE | 40 |