Parametric results for: DMA+Controllers||Multifun... under DMA Controllers

Filter Your Search

1 - 10 of 1,514 results

All Filters
|
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAS28137NB
Dynex Semiconductor
Check for Price Obsolete 5 V DMA CONTROLLER CMOS MILITARY Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B DIE OR CHIP , DIE OR CHIP Unknown 3A001.a.2.c 8542.31.00.30
MAQ31753FE
Dynex Semiconductor
Check for Price Contact Manufacturer YES 5 V DMA CONTROLLER CMOS 80 mA MILITARY S-CQFP-F84 Not Qualified 125 °C -55 °C MIL-STD-883 Class B (Modified) 84 CERAMIC, METAL-SEALED COFIRED QFF QFL84,1.1SQ SQUARE FLATPACK FLAT 1.27 mm QUAD 3A001.a.2.c 8542.31.00.30
MC68450P10
Motorola Semiconductor Products
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS COMMERCIAL R-PDIP-T64 Not Qualified e0 70 °C 64 PLASTIC/EPOXY DIP DIP64,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP64,.9 Unknown 8542.31.00.30
Z8410AF1
SGS-Ates Componenti Electronici SPA
Check for Price Obsolete NO 5 V DMA CONTROLLER MOS COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-40 8542.31.00.30
NS32203D6
National Semiconductor Corporation
Check for Price Obsolete NO 5 V DMA CONTROLLER MOS 300 mA COMMERCIAL R-CDIP-T48 Not Qualified e0 70 °C 48 CERAMIC, METAL-SEALED COFIRED DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-48 8542.31.00.30
WE-DMAC-32104-14N
LSI Corporation
Check for Price Obsolete NO 5 V DMA CONTROLLER CMOS COMMERCIAL S-CPGA-P132 Not Qualified e0 70 °C 132 CERAMIC, METAL-SEALED COFIRED PGA PGA132,13X13 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 8542.31.00.30
MC68450P8
Motorola Semiconductor Products
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS COMMERCIAL R-PDIP-T64 Not Qualified e0 70 °C 64 PLASTIC/EPOXY DIP DIP64,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP64,.9 Unknown 8542.31.00.30
IS82C37A
Renesas Electronics Corporation
Check for Price No Yes Obsolete 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 8 8 8 MHz YES 5 V DMA CONTROLLER CMOS 4 2 mA 5.5 V 4.5 V S-PQCC-J44 3 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm LCC-44 EAR99 8542.31.00.30 PLCC 44 N44.65
Z84C1006DEC
Littelfuse Inc
Check for Price Active Unconfirmed NO 5 V DMA CONTROLLER CMOS 25 mA INDUSTRIAL R-CDIP-T40 Not Qualified 100 °C -40 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL DIP-40 8542.31.00.30
package
AM9516A-6PCB
AMD
Check for Price Obsolete 8086; 68000 16 24 6.06 MHz NO 5 V DMA CONTROLLER MOS 2 350 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 61.849 mm PLASTIC, DIP-48 8542.31.00.30 DIP 48