Parametric results for: MC6844CSS under DMA Controllers

Filter Your Search

1 - 10 of 1,514 results

All Filters
|
-
-
-
Select parts from the table below to compare.
Compare
Compare
5962-8959301YA
Intel Corporation
Check for Price Obsolete 32 32 16 MHz YES 5 V DMA CONTROLLER CMOS 8 240 mA 5.25 V 4.75 V MILITARY S-CQFP-F164 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 164 CERAMIC, METAL-SEALED COFIRED GQFF TPAK164,2.5SQ,25 SQUARE FLATPACK, GUARD RING TIN LEAD FLAT 635 µm QUAD 2.92 mm 28.705 mm 28.705 mm 3A001.a.2.c 8542.31.00.30
Z80ADMA-DM
Littelfuse Inc
Check for Price Active Unconfirmed NO 5 V DMA CONTROLLER MOS MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 3A001.a.2.c 8542.31.00.30 DIP-40
MC6844P
Freescale Semiconductor
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS 5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP40,.6 Unknown
MC68A44PD
Freescale Semiconductor
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS COMMERCIAL R-PDIP-T40 e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 8542.31.00.30 DIP, DIP40,.6 Unknown
MAQ31753FS
Dynex Semiconductor
Check for Price Contact Manufacturer YES 5 V DMA CONTROLLER CMOS 80 mA MILITARY S-CQFP-F84 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 84 CERAMIC, METAL-SEALED COFIRED QFF QFL84,1.1SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD 3A001.a.2.c 8542.31.00.30
68442-8/BZAJC
Freescale Semiconductor
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS 5 V MILITARY S-XPGA-P68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC PGA PGA68,10X10 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR PGA, PGA68,10X10 Unknown
package
P8257
AMD
Check for Price Obsolete 8080A; 9080A 8 8 3.125 MHz NO 5 V DMA CONTROLLER MOS 4 120 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.451 mm 8542.31.00.30 PLASTIC, DIP-40 DIP 40
SAB82258-1A
Infineon Technologies AG
Check for Price Obsolete NO 5 V DMA CONTROLLER MOS 450 mA COMMERCIAL S-CPGA-P68 Not Qualified e0 70 °C 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,11X11 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 8542.31.00.30
Z8016DM
AMD
Check for Price Obsolete NO 5 V DMA CONTROLLER MOS 350 mA MILITARY R-CDIP-T48 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 48 CERAMIC, METAL-SEALED COFIRED DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 3A001.a.2.c 8542.31.00.30 DIP-48
NS32203D6
National Semiconductor Corporation
Check for Price Obsolete NO 5 V DMA CONTROLLER MOS 300 mA COMMERCIAL R-CDIP-T48 Not Qualified e0 70 °C 48 CERAMIC, METAL-SEALED COFIRED DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 8542.31.00.30 DIP-48