Parametric results for: HSP45102 under DSP Peripherals

Filter Your Search

31 - 40 of 10,843 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AD9850BRS-REEL
Analog Devices Inc
$21.3374 No No Obsolete 8 125 MHz YES 5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 96 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G28 Not Qualified e0 1 85 °C -40 °C 240 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm ANALOG DEVICES INC SSOP SSOP, 28 RS-28 not_compliant 3A991.A.2 8542.39.00.01 Analog Devices
AD9833SRMZ-EP-RL7
Analog Devices Inc
$21.8938 No Yes Active 25 MHz YES 2.5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 5.5 V 2.3 V MILITARY S-PDSO-G10 e4 1 125 °C -55 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187BA, MSOP-10 10 RM-10 compliant EAR99 8542.39.00.01 Analog Devices
AD9850BRS
Analog Devices Inc
$22.3028 No No Active 8 125 MHz YES 5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 96 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G28 Not Qualified e0 1 85 °C -40 °C 240 NOT SPECIFIED 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm ANALOG DEVICES INC SSOP MO-150AH, SSOP-28 28 RS-28 not_compliant EAR99 8542.39.00.01 Analog Devices
AD9953YSVZ-REEL7
Analog Devices Inc
$23.8878 No Yes Active 400 MHz YES 1.8 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 1.89 V 1.71 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm ANALOG DEVICES INC QFP QFP-48 48 SV-48-4 compliant EAR99 8542.39.00.01 Analog Devices
AD9859YSVZ
Analog Devices Inc
$23.9168 No Yes Active 400 MHz YES 1.8 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 1.89 V 1.71 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm ANALOG DEVICES INC QFP QFP-48 48 SV-48-4 compliant EAR99 8542.39.00.01 Analog Devices
AD9850BRSZ-REEL
Analog Devices Inc
$25.0515 No Yes Active 8 125 MHz YES 5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 5.25 V 4.75 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm ANALOG DEVICES INC SSOP LEAD FREE, MO-150AH, SSOP-28 28 RS-28 compliant EAR99 8542.39.00.01 Analog Devices
AD9850BRSZ
Analog Devices Inc
$27.6408 No Yes Active 8 125 MHz YES 5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 5.25 V 4.75 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm ANALOG DEVICES INC SSOP LEAD FREE, MO-150AH, SSOP-28 28 RS-28 compliant EAR99 8542.39.00.01 Analog Devices
DF1704E
Texas Instruments
$28.9510 Yes Yes Not Recommended 24.576 MHz YES 5 V DSP PERIPHERAL, DIGITAL FILTER CMOS NO NO 30 mA 5.5 V 4.5 V OTHER R-PDSO-G28 Not Qualified e4 1 85 °C -25 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SSOP GREEN, SSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments 1998-11-01
HSP45102SC-40Z
Renesas Electronics Corporation
$29.4576 Yes Obsolete 40 MHz 12 YES 5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS OFFSET BINARY OUTPUT NO YES 99 mA 5.25 V 4.75 V R-PDSO-G28 e3 3 70 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm RENESAS ELECTRONICS CORP SOICW , 28 M28.3 compliant EAR99 8542.39.00.01 Renesas Electronics
ISL5314INZ
Renesas Electronics Corporation
$30.0549 Yes Yes Obsolete 8 YES 3.3 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS CAN ALSO OPERATE AT 5V NOMINAL SUPPLY NO NO 100 mA 5.5 V 3 V S-PQFP-G48 e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm RENESAS ELECTRONICS CORP LQFP LQFP-48 48 Q48.7X7A compliant 8542.39.00.01 Renesas Electronics