Filter Your Search
1 - 10 of 65 results
|
HSP45102SC-40Z
Renesas Electronics Corporation
|
$29.4576 | Yes | Obsolete | 40 MHz | 12 | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | OFFSET BINARY OUTPUT | NO | YES | 99 mA | 5.25 V | 4.75 V | R-PDSO-G28 | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | RENESAS ELECTRONICS CORP | SOICW | , | 28 | M28.3 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||
|
HSP45102PXC-25
Intersil Corporation
|
Check for Price | No | Obsolete | 25 MHz | 12 | NO | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
HSP45102PXC50
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
HSP45102SC-50
Harris Semiconductor
|
Check for Price | Obsolete | 1 | 50 MHz | 12 | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A991.A.2 | 8542.39.00.01 | |||||||||||||||||||||
|
HSP45102PC-40
Rochester Electronics LLC
|
Check for Price | Active | 1 | 40 MHz | 12 | NO | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | COMMERCIAL | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | 28 | unknown | ||||||||||||||||||||||
|
HSP45102PC-40
Intersil Corporation
|
Check for Price | No | Obsolete | 40 MHz | 12 | NO | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | OFFSET BINARY OUTPUT | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | INTERSIL CORP | DIP | PLASTIC, DIP-28 | 28 | not_compliant | 3A991.A.2 | 8542.39.00.01 | ||||||||||
|
HSP45102SI-33Z
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 33 MHz | 12 | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | OFFSET BINARY OUTPUT | NO | YES | 99 mA | 5.25 V | 4.75 V | R-PDSO-G28 | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | RENESAS ELECTRONICS CORP | SOICW | 28 | M28.3 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||
|
HSP45102SC-4096
Harris Semiconductor
|
Check for Price | Transferred | 1 | 40 MHz | 12 | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 99 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||||||||||||||||
|
HSP45102SC-33
Harris Semiconductor
|
Check for Price | No | Obsolete | 1 | 33.33 MHz | 12 | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 99 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 3A991.A.2 | 8542.39.00.01 | |||||||||||||||
|
HSP45102SC-33
Intersil Corporation
|
Check for Price | No | Obsolete | 1 | 33.33 MHz | 12 | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 99 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOIC | PLASTIC, MS-013AE, SOIC-28 | 28 | not_compliant | 3A991.A.2 | 8542.39.00.01 |