Parametric results for: LF2250 under DSP Peripherals

Filter Your Search

1 - 10 of 10,636 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ISL8702IBZ-T
Renesas Electronics Corporation
$2.1948 Yes Active YES DSP PERIPHERAL, ADDRESS SEQUENCER CMOS NO NO 400 µA 12 V 2.5 V INDUSTRIAL R-PDSO-G14 e3 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm RENESAS ELECTRONICS CORP SOICN , 14 M14.15 compliant EAR99 8542.39.00.01 2017-10-24 Renesas Electronics
LT5560EDD#TRPBF
Analog Devices Inc
$3.8939 No Yes Active 140 MHz YES 3 V DSP PERIPHERAL, MIXER CMOS NO YES 5 V 2.7 V INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm ANALOG DEVICES INC 3 X 3 MM, LEAD FREE, PLASTC, MO-229WEED-1, DFN-8 8 05-08-1698 compliant EAR99 8542.39.00.01 Analog Devices
LT5560EDD#PBF
Analog Devices Inc
$4.2667 No Yes Active 140 MHz YES 3 V DSP PERIPHERAL, MIXER CMOS NO YES 5 V 2.7 V INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm ANALOG DEVICES INC 3 X 3 MM, LEAD FREE, PLASTC, MO-229WEED-1, DFN-8 8 05-08-1698 compliant EAR99 8542.39.00.01 Analog Devices
DSPIC33CH64MP508-I/PT
Microchip Technology Inc
$4.7764 No Active 16 20480 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 8 4 3 8 24 FLASH 63.6 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G80 e3 85 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 80 PLASTIC/EPOXY TFQFP TQFP80,.55SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC TQFP-80 unknown 3A991.A.2 8542.31.00.01 2019-09-18 Microchip
DSPIC33CH64MP508-E/PT
Microchip Technology Inc
$5.2581 No Active 16 20480 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 8 4 3 8 24 FLASH 63.6 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G80 e3 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 80 PLASTIC/EPOXY TFQFP TQFP80,.55SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC TQFP-80 unknown 3A991.A.2 8542.31.00.01 2019-09-18 Microchip
DSPIC33CH64MP508T-I/PT
Microchip Technology Inc
$5.2850 No Active 16 20480 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 8 4 3 8 24 FLASH 63.6 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G80 e3 85 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 80 PLASTIC/EPOXY TFQFP TQFP80,.55SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC TQFP-80 unknown 3A991.A.2 8542.31.00.01 2019-09-18 Microchip
AD9833BRMZ-REEL7
Analog Devices Inc
$9.1200 No Yes Active 16 25 MHz YES 2.5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 5.5 V 2.3 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 105 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP MSOP-10 10 RM-10 compliant EAR99 8542.39.00.01 Analog Devices
AD9833BRMZ
Analog Devices Inc
$11.1103 No Yes Active 16 25 MHz YES 2.5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 5.5 V 2.3 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 105 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP MSOP-10 10 RM-10 compliant EAR99 8542.39.00.01 Analog Devices
AD9833BRMZ-REEL
Analog Devices Inc
$11.5355 No Yes Active 16 25 MHz YES 2.5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 5.5 V 2.3 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 105 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP MSOP-10 10 RM-10 compliant EAR99 8542.39.00.01 Analog Devices
AD9833WBRMZ-REEL
Analog Devices Inc
$12.0645 No Yes Active 16 25 MHz YES 2.5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 5.5 V 2.3 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP MSOP-10 10 RM-10 compliant EAR99 8542.39.00.01 Analog Devices