Filter Your Search
1 - 10 of 17 results
|
LF2250MM33
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 36 | 30.3 MHz | 36 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.5 V | 4.5 V | MILITARY | S-XQFP-G120 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 120 | CERAMIC | QFP | QFP120,1.2SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | LOGIC DEVICES INC | QFP, QFP120,1.2SQ,32 | unknown | 3A991.A.2 | 8542.39.00.01 | |||||||||||
|
LF2250MMB25
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 12 | 40 MHz | 12 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 9 X 12 DATA INPUT AND 9 X 10 COEFFICIENT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-G120 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 Class B | 120 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP120,1.2SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 5.08 mm | 28 mm | 28 mm | LOGIC DEVICES INC | QFP, QFP120,1.2SQ,32 | unknown | 3A991.A.2 | 8542.39.00.01 | QFP | 120 | ||||
|
LF2250GC20
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 12 | 50 MHz | 12 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P120 | Not Qualified | e0 | 3 | 70 °C | 225 | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4196 mm | 33.4899 mm | 33.4899 mm | LOGIC DEVICES INC | PGA, PGA120,13X13 | unknown | 3A991.A.2 | 8542.39.00.01 | PGA | 120 | ||||||
|
LF2250GM33
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 12 | 30.3 MHz | 12 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 3 X 12 BIT DATA INPUT AND 3 X 10 BIT COE... more | NO | NO | 160 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P120 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4196 mm | 33.4899 mm | 33.4899 mm | LOGIC DEVICES INC | PGA, PGA120,13X13 | unknown | 3A991.A.2 | 8542.39.00.01 | PGA | 120 | ||||
|
LF2250GMB25
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 12 | 40 MHz | 12 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 3 X 12 BIT DATA INPUT AND 3 X 10 BIT COE... more | NO | NO | 160 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P120 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4196 mm | 33.4899 mm | 33.4899 mm | LOGIC DEVICES INC | PGA, PGA120,13X13 | unknown | 3A991.A.2 | 8542.39.00.01 | PGA | 120 | |||
|
LF2250MMB33
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 12 | 30.333 MHz | 12 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 9 X 12 DATA INPUT AND 9 X 10 COEFFICIENT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-G120 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 Class B | 120 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP120,1.2SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 5.08 mm | 28 mm | 28 mm | LOGIC DEVICES INC | QFP, QFP120,1.2SQ,32 | unknown | 3A991.A.2 | 8542.39.00.01 | QFP | 120 | ||||
|
LF2250QC25
LOGIC Devices Inc
|
Check for Price | No | No | Contact Manufacturer | 12 | 40 MHz | 12 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 3 X 12 BIT DATA AND 3 X 10 BIT COEFFICIE... more | NO | NO | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 3 | 70 °C | 225 | 120 | PLASTIC/EPOXY | QFP | QFP120,1.2SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 4.1 mm | 28 mm | 28 mm | LOGIC DEVICES INC | QFP, QFP120,1.2SQ,32 | compliant | 3A991.A.2 | 8542.39.00.01 | QFP | 120 | ||||
|
LF2250GM25
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 12 | 40 MHz | 12 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 3 X 12 BIT DATA INPUT AND 3 X 10 BIT COE... more | NO | NO | 160 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P120 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4196 mm | 33.4899 mm | 33.4899 mm | LOGIC DEVICES INC | PGA, PGA120,13X13 | unknown | 3A991.A.2 | 8542.39.00.01 | PGA | 120 | ||||
|
LF2250QC25G
LOGIC Devices Inc
|
Check for Price | Yes | Contact Manufacturer | 12 | 40 MHz | 12 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 3 X 12 BIT DATA AND 3 X 10 BIT COEFFICIE... more | NO | NO | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | 3 | 70 °C | 260 | 120 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 4.1 mm | 28 mm | 28 mm | LOGIC DEVICES INC | QFP, | compliant | 3A991.A.2 | 8542.39.00.01 | QFP | 120 | ||||||||
|
LF2250GC25
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 12 | 40 MHz | 12 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 3 X 12 BIT DATA INPUT AND 3 X 10 BIT COE... more | NO | NO | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P120 | Not Qualified | e0 | 3 | 70 °C | 225 | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4196 mm | 33.4899 mm | 33.4899 mm | LOGIC DEVICES INC | PGA, PGA120,13X13 | unknown | 3A991.A.2 | 8542.39.00.01 | PGA | 120 |